Part Details for PA0368.050NLT by Pulse Electronics Corporation
Overview of PA0368.050NLT by Pulse Electronics Corporation
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for PA0368.050NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK2884
|
Newark | Xfmr, Csense Occ 50:1 T&r Npb Rohs Compliant: Yes |Pulse Electronics PA0368.050NLT Min Qty: 2200 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.4900 | Buy Now |
DISTI #
51AK2885
|
Newark | Xfmr, Csense Occ 50:1 T&r Npb Rohs Compliant: Yes |Pulse Electronics PA0368.050NLT Min Qty: 2200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0300 / $1.2200 | Buy Now |
DISTI #
09AK6468
|
Newark | Current Sense Transformer, 4A, 1:50 |Pulse Electronics PA0368.050NLT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3200 / $2.2800 | Buy Now |
DISTI #
553-3809-1-ND
|
DigiKey | CURR SENSE XFMR 1:50 SMD Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2596 In Stock |
|
$1.1687 / $2.4200 | Buy Now |
DISTI #
PA0368.050NLT
|
Avnet Americas | Current Transformer 1:50 500Vrms 0.004Ohm Prim. DCR 0.9Ohm Sec. DCR 4000mA Surface Mount - Tape and Reel (Alt: PA0368.050NLT) RoHS: Compliant Min Qty: 2200 Package Multiple: 1100 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.0174 / $1.1571 | Buy Now |
DISTI #
673-PA0368.050NLT
|
Mouser Electronics | Current Transformers SMD Current Sense 1700uH .9Ohms RoHS: Compliant | 0 |
|
$1.1400 / $2.2600 | Order Now |
DISTI #
V72:2272_07333129
|
Arrow Electronics | Current Transformer 1:50 500Vrms 0.004Ohm Prim. DCR 0.9Ohm Sec. DCR 4000mA Prim. 4 Terminal SMD Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2024 Container: Cut Strips | Americas - 387 |
|
$1.0140 / $1.4666 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2200 Package Multiple: 1100 Container: Reel | 0Reel |
|
$1.0700 | Buy Now |
|
Onlinecomponents.com | PA0368 SMT Current Sense Transformer Series, Up To 4A, 3.3mm Max Height RoHS: Compliant |
750 Partner Stock |
|
$1.0300 / $1.3000 | Buy Now |
|
Bristol Electronics | 13 |
|
RFQ |
Part Details for PA0368.050NLT
PA0368.050NLT CAD Models
PA0368.050NLT Part Data Attributes:
|
PA0368.050NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA0368.050NLT
Pulse Electronics Corporation
Current Sense Transformer, 4A, 1:50, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | |
Height | 3.15 mm | |
JESD-609 Code | e3 | |
Length | 8.25 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 1000 kHz | |
Operating Frequency-Min | 50 kHz | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE & REEL | |
Peak Primary Current | 4 A | |
Primary Type | WOUND PRIMARY | |
Secondary Inductance | 1700 µH | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Transformer Type | CURRENT SENSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:50 | |
Width | 7.25 mm |