Part Details for PA0035NL by Pulse Electronics Corporation
Overview of PA0035NL by Pulse Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PA0035NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PA0035NL
|
Avnet Abacus | magnetic (Alt: PA0035NL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Abacus - 0 |
|
Buy Now |
Part Details for PA0035NL
PA0035NL CAD Models
PA0035NL Part Data Attributes
|
PA0035NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA0035NL
Pulse Electronics Corporation
SMPS Transformer
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Height | 7.4 mm | |
Length | 19.56 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Operating Frequency-Max | 750 kHz | |
Operating Frequency-Min | 200 kHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 48 V | |
Packing Method | TUBE | |
Power Rating | 30 W | |
Primary Inductance | 200 µH | |
Surface Mount | NO | |
Transformer Type | SMPS TRANSFORMER | |
Width | 18.03 mm |