Microcontrollers and Processors
P89LPC935FA
Description: IC 8-BIT, FLASH, 18 MHz, MICROCONTROLLER, PQCC28, PLASTIC, MS-018, SOT-261-2, LCC-28, Microcontroller

Overview of P89LPC935FA by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for P89LPC935FA by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
Quest Components MICROCONTROLLER, 8-BIT, FLASH, 8051 CPU, 18MHZ, CMOS, PQCC28 2
  • 1 $4.3425
  • 3 $2.8950
$2.8950 / $4.3425 Buy Now

CAD Models for P89LPC935FA by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for P89LPC935FA by NXP Semiconductors

P89LPC935FA
NXP Semiconductors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
LCC
Package Description
PLASTIC, MS-018, SOT-261-2, LCC-28
Pin Count
28
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
Samacsys Manufacturer
NXP
Has ADC
YES
Additional Feature
ALSO OPERATES BETWEEN 2.4 V AT 12 MHZ
Address Bus Width
Bit Size
8
CPU Family
8051
Clock Frequency-Max
18 MHz
DAC Channels
YES
DMA Channels
NO
External Data Bus Width
JESD-30 Code
S-PQCC-J28
JESD-609 Code
e3
Length
11.505 mm
Moisture Sensitivity Level
1
Number of I/O Lines
26
Number of Terminals
28
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC28,.5SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Peak Reflow Temperature (Cel)
245
Qualification Status
Not Qualified
RAM (bytes)
768
ROM (words)
8192
ROM Programmability
FLASH
Seated Height-Max
4.57 mm
Speed
18 MHz
Supply Current-Max
18 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3.3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
11.505 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. P89LPC935FA
    NXP Semiconductors
    IC 8-BIT, FLASH, 18 MHz, MICROCONTROLLER, PQCC28, PLASTIC, MS-018, SOT-261-2, LCC-28, Microcontroller
    VS

Alternate Parts for P89LPC935FA

This table gives cross-reference parts and alternative options found for P89LPC935FA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P89LPC935FA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P89LPC935FA,129 P89LPC933/934/935/936 - 8-bit microcontroller with accelerated two-clock 80C51 core 4 kB/8 kB/16 kB 3 V byte-erasable flash with 8-bit ADCs LCC 28-Pin NXP Semiconductors P89LPC935FA vs P89LPC935FA,129
Part Number Description Manufacturer Compare
P89LPC935FDH,529 P89LPC933/934/935/936 - 8-bit microcontroller with accelerated two-clock 80C51 core 4 kB/8 kB/16 kB 3 V byte-erasable flash with 8-bit ADCs TSSOP2 28-Pin NXP Semiconductors P89LPC935FA vs P89LPC935FDH,529
P89LPC934FDH,529 P89LPC933/934/935/936 - 8-bit microcontroller with accelerated two-clock 80C51 core 4 kB/8 kB/16 kB 3 V byte-erasable flash with 8-bit ADCs TSSOP2 28-Pin NXP Semiconductors P89LPC935FA vs P89LPC934FDH,529
P89LPC934FDH 8-BIT, FLASH, 18MHz, MICROCONTROLLER, PDSO28, 4.40 MM, PLASTIC, MO-153, SOT-361-1, TSSOP-28 NXP Semiconductors P89LPC935FA vs P89LPC934FDH
P89LPC935FDH 8-BIT, FLASH, 18MHz, MICROCONTROLLER, PDSO28, 4.40 MM, PLASTIC, MO-153, SOT-361-1, TSSOP-28 NXP Semiconductors P89LPC935FA vs P89LPC935FDH
P89LPC935FA,129 P89LPC933/934/935/936 - 8-bit microcontroller with accelerated two-clock 80C51 core 4 kB/8 kB/16 kB 3 V byte-erasable flash with 8-bit ADCs LCC 28-Pin NXP Semiconductors P89LPC935FA vs P89LPC935FA,129

Related Parts for P89LPC935FA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P89LPC935FA by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P89LPC935FA by NXP Semiconductors

Select Manufacturer
Which Manufacturer of P89LPC935FA would you like to use for your alert(s)?
  • Please alert me when P89LPC935FA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P89LPC935FA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P89LPC935FA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P89LPC935FA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P89LPC935FA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P89LPC935FA by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: