Part Details for P89CV51RD2FA by NXP Semiconductors
Overview of P89CV51RD2FA by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P89CV51RD2FA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P89CV51RD2FA
|
Direct Components, Inc. | 4621 |
|
RFQ |
Part Details for P89CV51RD2FA
P89CV51RD2FA CAD Models
P89CV51RD2FA Part Data Attributes
|
P89CV51RD2FA
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
P89CV51RD2FA
NXP Semiconductors
IC 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQCC44, PLASTIC, MS-018, SOT187-2, LCC-44, Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | LPCC | |
Package Description | PLASTIC, MS-018, SOT187-2, LCC-44 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 8 | |
CPU Family | 8051 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J44 | |
Length | 16.585 mm | |
Number of I/O Lines | 32 | |
Number of Terminals | 44 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 4.57 mm | |
Speed | 40 MHz | |
Supply Current-Max | 70 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.585 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for P89CV51RD2FA
This table gives cross-reference parts and alternative options found for P89CV51RD2FA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P89CV51RD2FA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935277727512 | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQCC44, PLASTIC, MS-018, PLCC-44 | NXP Semiconductors | P89CV51RD2FA vs 935277727512 |
P89V51RC2FA,512 | P89V51RB2/RC2/RD2 - 8-bit 80C51 5 V low power 16/32/64 kB flash microcontroller with 1 kB RAM | NXP Semiconductors | P89CV51RD2FA vs P89V51RC2FA,512 |
P89CV51RB2FA,512 | P89CV51RB2/RC2/RD2 - 8-bit 80C51 5 V low power 64 kB flash microcontroller | NXP Semiconductors | P89CV51RD2FA vs P89CV51RB2FA,512 |
P89V51RD2FA,512 | P89V51RB2/RC2/RD2 - 8-bit 80C51 5 V low power 16/32/64 kB flash microcontroller with 1 kB RAM LCC 44-Pin | NXP Semiconductors | P89CV51RD2FA vs P89V51RD2FA,512 |
P89V51RD2FA | IC 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQCC44, PLASTIC, MS-018, PLCC-44, Microcontroller | NXP Semiconductors | P89CV51RD2FA vs P89V51RD2FA |
P89V51RB2BA | IC 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQCC44, PLASTIC, MS-018, SOT-187-2, LCC-44, Microcontroller | NXP Semiconductors | P89CV51RD2FA vs P89V51RB2BA |
P89CV51RB2FA | IC 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQCC44, PLASTIC, MS-018, SOT187-2, LCC-44, Microcontroller | NXP Semiconductors | P89CV51RD2FA vs P89CV51RB2FA |
P89CV51RC2FA,512 | IC 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQCC44, PLASTIC, MS-018, SOT187-2, LCC-44, Microcontroller | NXP Semiconductors | P89CV51RD2FA vs P89CV51RC2FA,512 |