-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDIP40, LEAD FREE, PLASTIC, MS-011AC, DIP-40
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SST89E516RD2-40-C-PIE
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST89E516RD2-40-C-PIE
Microchip Technology Inc
8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDIP40, LEAD FREE, PLASTIC, MS-011AC, DIP-40
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | LEAD FREE, PLASTIC, MS-011AC, DIP-40 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e3 | |
Length | 51.943 mm | |
Number of I/O Lines | 32 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 5.588 mm | |
Speed | 40 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for SST89E516RD2-40-C-PIE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST89E516RD2-40-C-PIE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SST89E516RD2-40-C-PIE | Microcontroller, 8-Bit, FLASH, 40MHz, CMOS, PDIP40, LEAD FREE, PLASTIC, MS-011AC, DIP-40 | Silicon Storage Technology | SST89E516RD2-40-C-PIE vs SST89E516RD2-40-C-PIE |
SST89E516RD2-40-C-PI | Microcontroller, 8-Bit, FLASH, 40MHz, CMOS, PDIP40, PLASTIC, MS-011AC, DIP-40 | Silicon Storage Technology | SST89E516RD2-40-C-PIE vs SST89E516RD2-40-C-PI |
SST89E516RD2-40-I-PIE | Microcontroller, 8-Bit, FLASH, 40MHz, CMOS, PDIP40, LEAD FREE, PLASTIC, MS-011AC, DIP-40 | Silicon Storage Technology | SST89E516RD2-40-C-PIE vs SST89E516RD2-40-I-PIE |
SST89E516RD2-40-I-PI | Microcontroller, 8-Bit, FLASH, 40MHz, CMOS, PDIP40, PLASTIC, MS-011AC, DIP-40 | Silicon Storage Technology | SST89E516RD2-40-C-PIE vs SST89E516RD2-40-I-PI |