There are no models available for this part yet.
Overview of P82288 by Intel Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for P82288 by Intel Corporation
Part Data Attributes for P82288 by Intel Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTEL CORP
|
Package Description
|
DIP,
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.31.00.01
|
Bus Compatibility
|
IAPX 286
|
Clock Frequency-Max
|
8 MHz
|
JESD-30 Code
|
R-PDIP-T20
|
Length
|
25.55 mm
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.08 mm
|
Supply Current-Max
|
100 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Technology
|
HMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
uPs/uCs/Peripheral ICs Type
|
SYSTEM INTERFACE LOGIC, CONTROL AND COMMAND SIGNAL GENERATOR
|
Alternate Parts for P82288
This table gives cross-reference parts and alternative options found for P82288. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P82288, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SAB82289-P | Bus Arbiter/Continuous Signal Generator, 16MHz, CMOS, PDIP20 | Siemens | P82288 vs SAB82289-P |
CA82C88-8CJ | Control/Command Signal Generator, 8MHz, CDIP20 | Integrated Device Technology Inc | P82288 vs CA82C88-8CJ |
CA82C88-8ML | Control/Command Signal Generator, 8MHz, CQCC20 | Integrated Device Technology Inc | P82288 vs CA82C88-8ML |
LD8289 | Bus Arbiter/Continuous Signal Generator, 8MHz, CMOS, CDIP20 | Intel Corporation | P82288 vs LD8289 |
CS82C89 | 8MHz, BUS ARBITER AND CONT SIG GEN, PQCC20, PLASTIC, LCC-20 | Intersil Corporation | P82288 vs CS82C89 |
CD82C88 | 8MHz, CONTROL AND CMD SIG GEN, CDIP20, CERAMIC, DIP-20 | Intersil Corporation | P82288 vs CD82C88 |
IP82C88 | Control/Command Signal Generator, 8MHz, CMOS, PDIP20 | Harris Semiconductor | P82288 vs IP82C88 |
5962-9672701VRC | CONTROL AND CMD SIG GEN | Intersil Corporation | P82288 vs 5962-9672701VRC |
5962-9672701VRC | Control/Command Signal Generator, CMOS, CDIP20 | Harris Semiconductor | P82288 vs 5962-9672701VRC |
LP8289-1 | Bus Arbiter/Continuous Signal Generator, 10MHz, CMOS, PDIP20 | Intel Corporation | P82288 vs LP8289-1 |