Part Details for P80C52X2FN by NXP Semiconductors
Overview of P80C52X2FN by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P80C52X2FN
P80C52X2FN CAD Models
P80C52X2FN Part Data Attributes
|
P80C52X2FN
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
P80C52X2FN
NXP Semiconductors
IC 8-BIT, MROM, 33 MHz, MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, MO-015, SOT-129-1, DIP-40, Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, PLASTIC, MO-015, SOT-129-1, DIP-40 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Additional Feature | ALSO OPERATES AT 2.7V MIN SUPPLY @ 16MHZ | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | 8051 | |
Clock Frequency-Max | 33 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e3/e4 | |
Length | 52 mm | |
Number of I/O Lines | 32 | |
Number of Terminals | 40 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 8192 | |
ROM Programmability | MROM | |
Seated Height-Max | 4.7 mm | |
Speed | 33 MHz | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN/NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for P80C52X2FN
This table gives cross-reference parts and alternative options found for P80C52X2FN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P80C52X2FN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMS97C52H | Microcontroller, 8-Bit, OTPROM, 33MHz, CMOS, PDIP40, PLASTIC, DIP-40 | SK Hynix Inc | P80C52X2FN vs GMS97C52H |
N80C52-33 | Microcontroller, 8-Bit, OTPROM, 8051 CPU, 33MHz, CMOS, PQCC44, PLASTIC, LCC-44 | Intel Corporation | P80C52X2FN vs N80C52-33 |
TSC87C51-33CC | Microcontroller, 8-Bit, OTPROM, 8051 CPU, 33MHz, CMOS, PQFP44, | Temic Semiconductors | P80C52X2FN vs TSC87C51-33CC |
P80C58X2FBD | IC 8-BIT, MROM, 33 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT-389-1, LQFP-44, Microcontroller | NXP Semiconductors | P80C52X2FN vs P80C58X2FBD |
TS80C54-33 | Microcontroller, 8-Bit, MROM, 8051 CPU, 33MHz, CMOS, PQFP44, QFP-44 | Intel Corporation | P80C52X2FN vs TS80C54-33 |
S80C54-33 | Microcontroller, 8-Bit, OTPROM, 8051 CPU, 33MHz, CMOS, PQFP44, QFP-44 | Intel Corporation | P80C52X2FN vs S80C54-33 |
TS80C58-33 | Microcontroller, 8-Bit, MROM, 8051 CPU, 33MHz, CMOS, PQFP44, QFP-44 | Intel Corporation | P80C52X2FN vs TS80C58-33 |
TS80C32-33 | Microcontroller, 8-Bit, 8051 CPU, 33MHz, CMOS, PQFP44, QFP-44 | Intel Corporation | P80C52X2FN vs TS80C32-33 |
GMS97C58H | Microcontroller, 8-Bit, OTPROM, 33MHz, CMOS, PDIP40, PLASTIC, DIP-40 | SK Hynix Inc | P80C52X2FN vs GMS97C58H |
P80C52X2BA | IC 8-BIT, MROM, 33 MHz, MICROCONTROLLER, PQCC44, PLASTIC, MS-018, SOT-187-2, LCC-44, Microcontroller | NXP Semiconductors | P80C52X2FN vs P80C52X2BA |