-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
P80C31X2/32X2 - 80C51 8-bit microcontroller family 4K/8K/16K/32K ROM/OTP 128B/256B RAM low voltage (2.7 to 5.5 V), low power, high speed (30/33 MHz) DIP 40-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70R8442
|
Newark | Mcu, 8Bit, 8051, 33Mhz, Dip-40, Product Range:8051 Family P80C Series Microcontrollers, Device Core:8051, Operating Frequency Max:33Mhz, Program Memory Size:-, No. Of Pins:40Pins, Ic Case/Package:Dip, No. Of I/O S:32I/O S, Msl:- Rohs Compliant: Yes |Nxp P80C32X2FN,112 Min Qty: 216 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
P80C32X2FN,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
P80C32X2FN,112
NXP Semiconductors
P80C31X2/32X2 - 80C51 8-bit microcontroller family 4K/8K/16K/32K ROM/OTP 128B/256B RAM low voltage (2.7 to 5.5 V), low power, high speed (30/33 MHz) DIP 40-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, PLASTIC, MO-015, SOT-129-1, DIP-40 | |
Pin Count | 40 | |
Manufacturer Package Code | SOT129-1 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Has ADC | NO | |
Additional Feature | ALSO OPERATES AT 2.7 V MINIMUM SUPPLY @ 16MHZ | |
Address Bus Width | 16 | |
Bit Size | 8 | |
CPU Family | 8051 | |
Clock Frequency-Max | 33 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e3 | |
Length | 52 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 32 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
Seated Height-Max | 4.7 mm | |
Speed | 33 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for P80C32X2FN,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P80C32X2FN,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P87C52X2BN | IC 8-BIT, OTPROM, 33 MHz, MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, MO-015, SOT-129-1, DIP-40, Microcontroller | NXP Semiconductors | P80C32X2FN,112 vs P87C52X2BN |
P87C52X2BN,112 | P80C31X2/32X2 - 80C51 8-bit microcontroller family 4K/8K/16K/32K ROM/OTP 128B/256B RAM low voltage (2.7 to 5.5 V), low power, high speed (30/33 MHz) DIP 40-Pin | NXP Semiconductors | P80C32X2FN,112 vs P87C52X2BN,112 |
P80C32X2BN | IC 8-BIT, 33 MHz, MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, MO-015, SOT-129-1, DIP-40, Microcontroller | NXP Semiconductors | P80C32X2FN,112 vs P80C32X2BN |
P87C52X2FN | IC 8-BIT, OTPROM, 33 MHz, MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, MO-015, SOT-129-1, DIP-40, Microcontroller | NXP Semiconductors | P80C32X2FN,112 vs P87C52X2FN |
P87C54X2BN,112 | P80C31X2/32X2 - 80C51 8-bit microcontroller family DIP 40-Pin | NXP Semiconductors | P80C32X2FN,112 vs P87C54X2BN,112 |
P87C52X2FN,112 | P80C31X2/32X2 - 80C51 8-bit microcontroller family 4K/8K/16K/32K ROM/OTP 128B/256B RAM low voltage (2.7 to 5.5 V), low power, high speed (30/33 MHz) DIP 40-Pin | NXP Semiconductors | P80C32X2FN,112 vs P87C52X2FN,112 |
P87C51X2BN | IC 8-BIT, OTPROM, 33 MHz, MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, MO-015, SOT-129-1, DIP-40, Microcontroller | NXP Semiconductors | P80C32X2FN,112 vs P87C51X2BN |
P87C54X2BN | IC 8-BIT, OTPROM, 33 MHz, MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, MO-015, SOT-129-1, DIP-40, Microcontroller | NXP Semiconductors | P80C32X2FN,112 vs P87C54X2BN |
P80C31X2BN,112 | P80C31X2BN | NXP Semiconductors | P80C32X2FN,112 vs P80C31X2BN,112 |
P87C54-33 | Microcontroller, 8-Bit, OTPROM, 8051 CPU, 33MHz, CMOS, PDIP40, PLASTIC, DIP-40 | Intel Corporation | P80C32X2FN,112 vs P87C54-33 |