Part Details for P80C32X2BN by NXP Semiconductors
Overview of P80C32X2BN by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P80C32X2BN
P80C32X2BN CAD Models
P80C32X2BN Part Data Attributes:
|
P80C32X2BN
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
P80C32X2BN
NXP Semiconductors
IC 8-BIT, 33 MHz, MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, MO-015, SOT-129-1, DIP-40, Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | DIP, DIP40,.6 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Has ADC | NO | |
Additional Feature | ALSO OPERATES AT 2.7 V MINIMUM SUPPLY @ 16MHZ | |
Address Bus Width | 16 | |
Bit Size | 8 | |
CPU Family | 8051 | |
Clock Frequency-Max | 33 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PDIP-T40 | |
Length | 52 mm | |
Number of I/O Lines | 32 | |
Number of Terminals | 40 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 8192 | |
ROM Programmability | MROM | |
Seated Height-Max | 4.7 mm | |
Speed | 33 MHz | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for P80C32X2BN
This table gives cross-reference parts and alternative options found for P80C32X2BN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P80C32X2BN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P87C52X2BN | IC 8-BIT, OTPROM, 33 MHz, MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, MO-015, SOT-129-1, DIP-40, Microcontroller | NXP Semiconductors | P80C32X2BN vs P87C52X2BN |
P87C52X2BN,112 | P80C31X2/32X2 - 80C51 8-bit microcontroller family 4K/8K/16K/32K ROM/OTP 128B/256B RAM low voltage (2.7 to 5.5 V), low power, high speed (30/33 MHz) DIP 40-Pin | NXP Semiconductors | P80C32X2BN vs P87C52X2BN,112 |
P87C52X2FN | IC 8-BIT, OTPROM, 33 MHz, MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, MO-015, SOT-129-1, DIP-40, Microcontroller | NXP Semiconductors | P80C32X2BN vs P87C52X2FN |
P87C54X2BN,112 | P80C31X2/32X2 - 80C51 8-bit microcontroller family DIP 40-Pin | NXP Semiconductors | P80C32X2BN vs P87C54X2BN,112 |
P80C32X2FN,112 | P80C31X2/32X2 - 80C51 8-bit microcontroller family 4K/8K/16K/32K ROM/OTP 128B/256B RAM low voltage (2.7 to 5.5 V), low power, high speed (30/33 MHz) DIP 40-Pin | NXP Semiconductors | P80C32X2BN vs P80C32X2FN,112 |
P87C52X2FN,112 | P80C31X2/32X2 - 80C51 8-bit microcontroller family 4K/8K/16K/32K ROM/OTP 128B/256B RAM low voltage (2.7 to 5.5 V), low power, high speed (30/33 MHz) DIP 40-Pin | NXP Semiconductors | P80C32X2BN vs P87C52X2FN,112 |
P87C51X2BN | IC 8-BIT, OTPROM, 33 MHz, MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, MO-015, SOT-129-1, DIP-40, Microcontroller | NXP Semiconductors | P80C32X2BN vs P87C51X2BN |
P87C54X2BN | IC 8-BIT, OTPROM, 33 MHz, MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, MO-015, SOT-129-1, DIP-40, Microcontroller | NXP Semiconductors | P80C32X2BN vs P87C54X2BN |
P80C31X2BN,112 | P80C31X2BN | NXP Semiconductors | P80C32X2BN vs P80C31X2BN,112 |
P87C54-33 | Microcontroller, 8-Bit, OTPROM, 8051 CPU, 33MHz, CMOS, PDIP40, PLASTIC, DIP-40 | Intel Corporation | P80C32X2BN vs P87C54-33 |