Part Details for P80C31-12 by Temic Semiconductors
Overview of P80C31-12 by Temic Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P80C31SFAA | Rochester Electronics LLC | P80C31 - 80C51 8-bit microcontroller | |
LP80C31BH | Rochester Electronics LLC | Microcontroller, 8-Bit, CMOS, PDIP40, PLASTIC, DIP-40 | |
TP80C31BH-1 | Rochester Electronics LLC | 80C31 - Microcontroller, 8-Bit, CMOS, PDIP |
Price & Stock for P80C31-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,MICROCONTROLLER,8-BIT,8051 CPU,CMOS,DIP,40PIN,PLASTIC | 7 |
|
$15.0000 / $20.0000 | Buy Now |
Part Details for P80C31-12
P80C31-12 CAD Models
P80C31-12 Part Data Attributes
|
P80C31-12
Temic Semiconductors
Buy Now
Datasheet
|
Compare Parts:
P80C31-12
Temic Semiconductors
Microcontroller, 8-Bit, 8051 CPU, 12MHz, CMOS, PDIP40,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEMIC SEMICONDUCTORS | |
Package Description | DIP-40 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | 8051 | |
Clock Frequency-Max | 12 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e0 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
ROM (words) | 0 | |
ROM Programmability | ROM LESS | |
Speed | 12 MHz | |
Supply Current-Max | 18.8 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |