Logic
P74FCT648ATSO
Pyramid Semiconductor Corporation
Description: Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24

Overview of P74FCT648ATSO by Pyramid Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

CAD Models for P74FCT648ATSO by Pyramid Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P74FCT648ATSO by Pyramid Semiconductor Corporation

P74FCT648ATSO
Pyramid Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PERFORMANCE SEMICONDUCTOR CORP
Part Package Code
SOIC
Package Description
SOP, SOP24,.4
Pin Count
24
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
DIRECTION CONTROL; SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED/REAL TIME DATA
Control Type
INDEPENDENT CONTROL
Count Direction
BIDIRECTIONAL
Family
FCT
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e0
Length
15.4 mm
Load Capacitance (CL)
50 pF
Logic IC Type
REGISTERED BUS TRANSCEIVER
Max I(ol)
0.064 A
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
24
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP24,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Prop. Delay@Nom-Sup
6.3 ns
Propagation Delay (tpd)
6.3 ns
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Trigger Type
POSITIVE EDGE
Width
7.5 mm
Want to compare parts?
  1. P74FCT648ATSO
    Pyramid Semiconductor Corporation
    Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24
    VS

Alternate Parts for P74FCT648ATSO

This table gives cross-reference parts and alternative options found for P74FCT648ATSO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P74FCT648ATSO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD74FCT648TM96 FCT SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, PDSO24 Intersil Corporation P74FCT648ATSO vs CD74FCT648TM96
CD74FCT648M Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, Ge Solid State P74FCT648ATSO vs CD74FCT648M
PI74FCT648DTS Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 Pericom Semiconductor Corporation P74FCT648ATSO vs PI74FCT648DTS
CD74FCT648TM Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO24 Harris Semiconductor P74FCT648ATSO vs CD74FCT648TM
PI74FCT648TSX Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 Pericom Semiconductor Corporation P74FCT648ATSO vs PI74FCT648TSX
P74FCT648CSO Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 Pyramid Semiconductor Corporation P74FCT648ATSO vs P74FCT648CSO
CY74FCT648CTSOCR Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 Cypress Semiconductor P74FCT648ATSO vs CY74FCT648CTSOCR
CD74FCT648M96 Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, Inverted Output, BICMOS, PDSO24 Harris Semiconductor P74FCT648ATSO vs CD74FCT648M96
CY74FCT648CTSOC Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 Cypress Semiconductor P74FCT648ATSO vs CY74FCT648CTSOC
CD54FCT648M Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, Inverted Output, BICMOS, PDSO24 Harris Semiconductor P74FCT648ATSO vs CD54FCT648M
Part Number Description Manufacturer Compare
PI74FCT648TSX Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 Pericom Semiconductor Corporation P74FCT648ATSO vs PI74FCT648TSX
P74FCT648CSO Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 Pyramid Semiconductor Corporation P74FCT648ATSO vs P74FCT648CSO
PI74FCT648DTQEX Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO24, 0.150 INCH, PLASTIC, QSOP-24 Pericom Semiconductor Corporation P74FCT648ATSO vs PI74FCT648DTQEX
CD74FCT648M96 Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, Inverted Output, BICMOS, PDSO24 Harris Semiconductor P74FCT648ATSO vs CD74FCT648M96
PI74FCT648DTQX Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO24, 0.150 INCH, PLASTIC, QSOP-24 Pericom Semiconductor Corporation P74FCT648ATSO vs PI74FCT648DTQX
PI74FCT648CTQX Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO24, 0.150 INCH, PLASTIC, QSOP-24 Pericom Semiconductor Corporation P74FCT648ATSO vs PI74FCT648CTQX
CD74FCT648ATQM96 FCT SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, PDSO24 Intersil Corporation P74FCT648ATSO vs CD74FCT648ATQM96
CD74FCT648CTM96 Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO24 Harris Semiconductor P74FCT648ATSO vs CD74FCT648CTM96
CD74FCT648M Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, Inverted Output, BICMOS, PDSO24 Harris Semiconductor P74FCT648ATSO vs CD74FCT648M
CD74FCT648TM96 FCT SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, PDSO24 Intersil Corporation P74FCT648ATSO vs CD74FCT648TM96

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P74FCT648ATSO by Pyramid Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P74FCT648ATSO by Pyramid Semiconductor Corporation

Select Manufacturer
Which Manufacturer of P74FCT648ATSO would you like to use for your alert(s)?
  • Please alert me when P74FCT648ATSO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P74FCT648ATSO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P74FCT648ATSO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P74FCT648ATSO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P74FCT648ATSO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P74FCT648ATSO by Pyramid Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: