Part Details for CY74FCT648CTSOC by Cypress Semiconductor
Overview of CY74FCT648CTSOC by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY74FCT648CTSOC
CY74FCT648CTSOC CAD Models
CY74FCT648CTSOC Part Data Attributes
|
CY74FCT648CTSOC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY74FCT648CTSOC
Cypress Semiconductor
Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP24,.4 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | DIRECTION CONTROL; SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED OR REAL TIME DATA | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | FCT | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 15.4 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Max I(ol) | 0.064 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Prop. Delay@Nom-Sup | 5.4 ns | |
Propagation Delay (tpd) | 5.7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.5 mm |
Alternate Parts for CY74FCT648CTSOC
This table gives cross-reference parts and alternative options found for CY74FCT648CTSOC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT648CTSOC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74FCT648TM96 | FCT SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, PDSO24 | Intersil Corporation | CY74FCT648CTSOC vs CD74FCT648TM96 |
CD74FCT648M | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, | Ge Solid State | CY74FCT648CTSOC vs CD74FCT648M |
PI74FCT648DTS | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | Pericom Semiconductor Corporation | CY74FCT648CTSOC vs PI74FCT648DTS |
CD74FCT648TM | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO24 | Harris Semiconductor | CY74FCT648CTSOC vs CD74FCT648TM |
PI74FCT648TSX | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | Pericom Semiconductor Corporation | CY74FCT648CTSOC vs PI74FCT648TSX |
P74FCT648CSO | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | Pyramid Semiconductor Corporation | CY74FCT648CTSOC vs P74FCT648CSO |
CY74FCT648CTSOCR | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | Cypress Semiconductor | CY74FCT648CTSOC vs CY74FCT648CTSOCR |
CD74FCT648M96 | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, Inverted Output, BICMOS, PDSO24 | Harris Semiconductor | CY74FCT648CTSOC vs CD74FCT648M96 |
CD54FCT648M | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, Inverted Output, BICMOS, PDSO24 | Harris Semiconductor | CY74FCT648CTSOC vs CD54FCT648M |
P74FCT648ATSO | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | Pyramid Semiconductor Corporation | CY74FCT648CTSOC vs P74FCT648ATSO |