Part Details for P6SMBJ36 by Cheng-Yi Electronic Co Ltd
Overview of P6SMBJ36 by Cheng-Yi Electronic Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for P6SMBJ36
P6SMBJ36 CAD Models
P6SMBJ36 Part Data Attributes
Alternate Parts for P6SMBJ36
This table gives cross-reference parts and alternative options found for P6SMBJ36. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMBJ36, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6SMB36AT3 | 600 Watt SMB Transient Voltage Suppressor, 36 V, Unidirectional, SMB, 2500-REEL | onsemi | P6SMBJ36 vs P6SMB36AT3 |
P6SMB36AHM3/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | P6SMBJ36 vs P6SMB36AHM3/H |
P6SMB36A | Trans Voltage Suppressor Diode, 600W, 30.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | SEMIKRON | P6SMBJ36 vs P6SMB36A |
P6SMB36A-M3/52 | 600W,36V 5%,UNIDIR,SMB TVS | Vishay Semiconductors | P6SMBJ36 vs P6SMB36A-M3/52 |
P6SMB36A | Trans Voltage Suppressor Diode, 600W, 30.8V V(RWM), Unidirectional, 1 Element, Silicon, CASE 403A-03, SMB, 2 PIN | Motorola Semiconductor Products | P6SMBJ36 vs P6SMB36A |
P6SMBJ36A | Transient Suppressor, | Cheng-Yi Electronic Co Ltd | P6SMBJ36 vs P6SMBJ36A |
P6SMB36AHM3/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | P6SMBJ36 vs P6SMB36AHM3/I |
P6SMB36AHM3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | P6SMBJ36 vs P6SMB36AHM3_A/I |
P6SMB36A-M3/5B | 600W,36V 5%,UNIDIR,SMB TVS | Vishay Semiconductors | P6SMBJ36 vs P6SMB36A-M3/5B |
P6SMBJ36 | Trans Voltage Suppressor Diode, 600W, 29.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 | Littelfuse Inc | P6SMBJ36 vs P6SMBJ36 |