There are no models available for this part yet.
Overview of P6SMB36A-M3/52 by Vishay Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for P6SMB36A-M3/52 by Vishay Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
P6SMB36A-M3/52-ND
|
DigiKey | TVS DIODE 30.8VWM 49.9VC DO214AA Min Qty: 7500 Lead time: 12 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.1265 / $0.1431 | Buy Now |
CAD Models for P6SMB36A-M3/52 by Vishay Semiconductors
Part Data Attributes for P6SMB36A-M3/52 by Vishay Semiconductors
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY SEMICONDUCTORS
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Additional Feature
|
EXCELLENT CLAMPING CAPABILITY
|
Breakdown Voltage-Max
|
37.8 V
|
Breakdown Voltage-Min
|
34.2 V
|
Breakdown Voltage-Nom
|
36 V
|
Clamping Voltage-Max
|
49.9 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
Forward Voltage-Max (VF)
|
3.5 V
|
JEDEC-95 Code
|
DO-214AA
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
600 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
5 W
|
Rep Pk Reverse Voltage-Max
|
30.8 V
|
Reverse Current-Max
|
1 µA
|
Reverse Test Voltage
|
30.8 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for P6SMB36A-M3/52
This table gives cross-reference parts and alternative options found for P6SMB36A-M3/52. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB36A-M3/52, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6SMB36AT3 | 600 Watt SMB Transient Voltage Suppressor, 36 V, Unidirectional, SMB, 2500-REEL | onsemi | P6SMB36A-M3/52 vs P6SMB36AT3 |
P6SMB36AHM3/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | P6SMB36A-M3/52 vs P6SMB36AHM3/H |
P6SMB36A | Trans Voltage Suppressor Diode, 600W, 30.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | SEMIKRON | P6SMB36A-M3/52 vs P6SMB36A |
P6SMB36A | Trans Voltage Suppressor Diode, 600W, 30.8V V(RWM), Unidirectional, 1 Element, Silicon, CASE 403A-03, SMB, 2 PIN | Motorola Semiconductor Products | P6SMB36A-M3/52 vs P6SMB36A |
P6SMBJ36A | Transient Suppressor, | Cheng-Yi Electronic Co Ltd | P6SMB36A-M3/52 vs P6SMBJ36A |
P6SMB36AHM3/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | P6SMB36A-M3/52 vs P6SMB36AHM3/I |
P6SMBJ36 | Transient Suppressor | Cheng-Yi Electronic Co Ltd | P6SMB36A-M3/52 vs P6SMBJ36 |
P6SMB36AHM3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | P6SMB36A-M3/52 vs P6SMB36AHM3_A/I |
P6SMB36A-M3/5B | 600W,36V 5%,UNIDIR,SMB TVS | Vishay Semiconductors | P6SMB36A-M3/52 vs P6SMB36A-M3/5B |
P6SMBJ36 | Trans Voltage Suppressor Diode, 600W, 29.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 | Littelfuse Inc | P6SMB36A-M3/52 vs P6SMBJ36 |