Diodes
P6SMB540A
Description: Trans Voltage Suppressor Diode, 600W, 486V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN

Overview of P6SMB540A by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for P6SMB540A by Littelfuse Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 29AK4561
Newark Tvs Diode, Unidir, 460V, Do-214Aa Rohs Compliant: Yes |Littelfuse P6SMB540A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 958
  • 1 $0.4310
  • 10 $0.3650
  • 25 $0.3270
  • 50 $0.2900
  • 100 $0.2530
$0.2530 / $0.4310 Buy Now
DISTI # 01P7439
Newark Transient Suppressor Diode, single, unidirectional,459V V(Rwm),do-214Aa/Smb Rohs Compliant: Yes |Littelfuse P6SMB540A RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.2470
  • 5,000 $0.2410
  • 10,000 $0.2230
  • 20,000 $0.2080
  • 30,000 $0.1940
  • 50,000 $0.1850
$0.1850 / $0.2470 Buy Now
DISTI # P6SMB540ALFCT-ND
DigiKey TVS DIODE 460VWM 740VC DO214AA Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 40748
In Stock
  • 1 $0.7000
  • 10 $0.4700
  • 100 $0.3215
  • 500 $0.2537
  • 1,000 $0.2313
  • 3,000 $0.1750
$0.1750 / $0.7000 Buy Now
DISTI # 576-P6SMB540A
Mouser Electronics ESD Protection Diodes / TVS Diodes 600W 540V 5% Uni-Directional RoHS: Compliant 8596
  • 1 $0.4300
  • 10 $0.3670
  • 100 $0.2590
  • 500 $0.2020
  • 1,000 $0.1750
$0.1750 / $0.4300 Buy Now
DISTI # P40:2555_19018954
Arrow Electronics Diode TVS Single Uni-Dir 460V 600W 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2210 Europe - 68302
  • 1 $0.2439
  • 10 $0.2247
  • 100 $0.1911
  • 500 $0.1660
  • 1,000 $0.1551
  • 3,000 $0.1535
$0.1535 / $0.2439 Buy Now
DISTI # V79:2366_29092035
Arrow Electronics Diode TVS Single Uni-Dir 460V 600W 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Date Code: 2242 Americas - 6000
  • 1 $0.3210
  • 10 $0.2823
  • 100 $0.2221
  • 500 $0.1827
  • 1,000 $0.1668
  • 3,000 $0.1651
$0.1651 / $0.3210 Buy Now
DISTI # V72:2272_06459491
Arrow Electronics Diode TVS Single Uni-Dir 460V 600W 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1711 Container: Cut Strips Americas - 1533
  • 1 $0.3408
  • 10 $0.3381
  • 25 $0.3353
  • 100 $0.3325
  • 250 $0.3298
  • 500 $0.3270
  • 1,000 $0.3242
$0.3242 / $0.3408 Buy Now
Future Electronics P6SMB Series 5 W 567 V Uni-Directional Surface Mount TVS Diode - SMB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel 0
Reel
  • 3,000 $0.1860
  • 6,000 $0.1830
  • 12,000 $0.1790
  • 15,000 $0.1780
  • 45,000 $0.1720
$0.1720 / $0.1860 Buy Now
Future Electronics P6SMB Series 5 W 567 V Uni-Directional Surface Mount TVS Diode - SMB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel 0
Reel
  • 3,000 $0.1860
  • 6,000 $0.1830
  • 12,000 $0.1790
  • 15,000 $0.1780
  • 45,000 $0.1720
$0.1720 / $0.1860 Buy Now
DISTI # 80600459
Verical Diode TVS Single Uni-Dir 460V 600W 2-Pin SMB T/R Min Qty: 38 Package Multiple: 1 Date Code: 2242 Americas - 6000
  • 38 $0.2823
  • 100 $0.2221
  • 500 $0.1827
  • 1,000 $0.1668
  • 3,000 $0.1651
$0.1651 / $0.2823 Buy Now
DISTI # 30579242
Verical Diode TVS Single Uni-Dir 460V 600W 2-Pin SMB T/R Min Qty: 153 Package Multiple: 1 Americas - 2418
  • 163 $0.2050
  • 500 $0.2038
  • 1,000 $0.2025
  • 2,000 $0.2013
$0.2013 / $0.2050 Buy Now
DISTI # 25747494
Verical Diode TVS Single Uni-Dir 460V 600W 2-Pin SMB T/R Min Qty: 37 Package Multiple: 1 Date Code: 1711 Americas - 1533
  • 37 $0.3353
  • 100 $0.3325
  • 250 $0.3298
  • 500 $0.3270
  • 1,000 $0.3242
$0.3242 / $0.3353 Buy Now
Bristol Electronics   Min Qty: 17 140
  • 17 $0.3000
  • 51 $0.1500
$0.1500 / $0.3000 Buy Now
Quest Components TRANSIENT SUPPRESSOR DIODE,SINGLE,UNIDIRECTIONAL,459V V(RWM),DO-214AA / SMB 112
  • 1 $0.4000
  • 14 $0.2000
  • 51 $0.1200
$0.1200 / $0.4000 Buy Now
DISTI # P6SMB540A
TTI ESD Protection Diodes / TVS Diodes 600W 540V 5% Uni-Directional RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel Americas - 0
  • 3,000 $0.1860
  • 6,000 $0.1820
  • 12,000 $0.1790
  • 45,000 $0.1750
$0.1750 / $0.1860 Buy Now
DISTI # P6SMB540A-LF
TME Diode: TVS, 600W, 540V, 1.1A, unidirectional, ±5%, DO214AA Min Qty: 3 0
  • 3 $0.3220
  • 10 $0.2900
  • 100 $0.2550
  • 1,000 $0.2300
  • 3,000 $0.2140
$0.2140 / $0.3220 RFQ
DISTI # C1S425203506382
Chip1Stop TVS RoHS: Compliant pbFree: No 6000
  • 10 $0.2823
  • 100 $0.2221
  • 500 $0.1920
$0.1920 / $0.2823 Buy Now
DISTI # C1S425200653139
Chip1Stop Diode TVS Single Uni-Dir 486V 600W 2-Pin SMB T/R RoHS: Compliant pbFree: No Container: Cut Tape 2418
  • 5 $0.1760
  • 50 $0.1640
  • 500 $0.1630
  • 1,000 $0.1620
  • 2,000 $0.1610
$0.1610 / $0.1760 Buy Now
LCSC 800mA 600W 740V 513V Unidirectional 460V DO-214AA(SMBJ) ESD and Surge Protection (TVS/ESD) ROHS 8
  • 1 $0.2717
  • 10 $0.2639
  • 30 $0.2592
  • 100 $0.2545
$0.2545 / $0.2717 Buy Now
Ozdisan Elektronik DIODE TVS 600W 460V DO214AA (SMB) SMT T&R 0
  • 1 $0.3932
  • 3,000 $0.3419
$0.3419 / $0.3932 RFQ
Perfect Parts Corporation   77911
RFQ

CAD Models for P6SMB540A by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for P6SMB540A by Littelfuse Inc

P6SMB540A
Littelfuse Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LITTELFUSE INC
Part Package Code
DO-214AA
Pin Count
2
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
LITTELFUSE
Additional Feature
EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max
567 V
Breakdown Voltage-Min
513 V
Breakdown Voltage-Nom
540 V
Clamping Voltage-Max
740 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AA
JESD-30 Code
R-PDSO-J2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
600 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
5 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
486 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
MATTE TIN
Terminal Form
J BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Want to compare parts?
  1. P6SMB540A
    Littelfuse Inc
    Trans Voltage Suppressor Diode, 600W, 486V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
    VS

Alternate Parts for P6SMB540A

This table gives cross-reference parts and alternative options found for P6SMB540A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB540A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P6SMB540A-E3/5B DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor Vishay Semiconductors P6SMB540A vs P6SMB540A-E3/5B
P6SMB540A-E3/52 Trans Voltage Suppressor Diode, 600W, 459V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies P6SMB540A vs P6SMB540A-E3/52
P6SMB550A Trans Voltage Suppressor Diode, 600W, 495V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN MERITEK Electronics Corporation P6SMB540A vs P6SMB550A
P6SMB540AHM3_A/H Trans Voltage Suppressor Diode, Vishay Intertechnologies P6SMB540A vs P6SMB540AHM3_A/H
P6SMB540AHM3_C/I Trans Voltage Suppressor Diode, Vishay Intertechnologies P6SMB540A vs P6SMB540AHM3_C/I
P6SMB540AHM3_C/H Trans Voltage Suppressor Diode, Vishay Intertechnologies P6SMB540A vs P6SMB540AHM3_C/H
P6SMB540AHE3_A/H Trans Voltage Suppressor Diode, 600W, 459V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN Vishay Intertechnologies P6SMB540A vs P6SMB540AHE3_A/H
P6SMB540A-M3/52 Trans Voltage Suppressor Diode, 600W, 459V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies P6SMB540A vs P6SMB540A-M3/52
P6SMB540A-M3/52 600W,540V 5%,UNIDIR,SMB TVS Vishay Semiconductors P6SMB540A vs P6SMB540A-M3/52
P6SMB540AHE3_A/I Trans Voltage Suppressor Diode, 600W, 459V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN Vishay Intertechnologies P6SMB540A vs P6SMB540AHE3_A/I
Part Number Description Manufacturer Compare
P6SMB550A Trans Voltage Suppressor Diode, 600W, 495V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN MERITEK Electronics Corporation P6SMB540A vs P6SMB550A
P6SMB540AHM3_A/I Trans Voltage Suppressor Diode, Vishay Intertechnologies P6SMB540A vs P6SMB540AHM3_A/I
P6SMB540AHE3_A/I Trans Voltage Suppressor Diode, 600W, 459V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN Vishay Intertechnologies P6SMB540A vs P6SMB540AHE3_A/I
P6SMB540A Trans Voltage Suppressor Diode, 600W, 486V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN MERITEK Electronics Corporation P6SMB540A vs P6SMB540A
P6SMB540AHM3_C/I Trans Voltage Suppressor Diode, Vishay Intertechnologies P6SMB540A vs P6SMB540AHM3_C/I
P6SMB540AHE3_A/H Trans Voltage Suppressor Diode, 600W, 459V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN Vishay Intertechnologies P6SMB540A vs P6SMB540AHE3_A/H
P6SMB540AHM3_C/H Trans Voltage Suppressor Diode, Vishay Intertechnologies P6SMB540A vs P6SMB540AHM3_C/H
P6SMB540A-E3/52 Trans Voltage Suppressor Diode, 600W, 459V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies P6SMB540A vs P6SMB540A-E3/52
P6SMB540A-E3/52 DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor Vishay Semiconductors P6SMB540A vs P6SMB540A-E3/52
P6SMB540AHM3_A/H Trans Voltage Suppressor Diode, Vishay Intertechnologies P6SMB540A vs P6SMB540AHM3_A/H

Related Parts for P6SMB540A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P6SMB540A by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P6SMB540A by Littelfuse Inc

Select Manufacturer
Which Manufacturer of P6SMB540A would you like to use for your alert(s)?
  • Please alert me when P6SMB540A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P6SMB540A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P6SMB540A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P6SMB540A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P6SMB540A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P6SMB540A by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: