Part Details for P6SMB39CAHR4G by Taiwan Semiconductor
Overview of P6SMB39CAHR4G by Taiwan Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6SMB39CAHR4G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
821-P6SMB39CAHR4G
|
Mouser Electronics | ESD Suppressors / TVS Diodes 600W, 39V, 5%, Bidirectional, TVS RoHS: Compliant | 0 |
|
$0.1480 / $0.1700 | Order Now |
Part Details for P6SMB39CAHR4G
P6SMB39CAHR4G CAD Models
P6SMB39CAHR4G Part Data Attributes
|
P6SMB39CAHR4G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
P6SMB39CAHR4G
Taiwan Semiconductor
Trans Voltage Suppressor Diode, 600W, 33.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 41 V | |
Breakdown Voltage-Min | 37.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 33.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for P6SMB39CAHR4G
This table gives cross-reference parts and alternative options found for P6SMB39CAHR4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB39CAHR4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ33C-T13 | Trans Voltage Suppressor Diode, 600W, 33V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, | ProTek Devices | P6SMB39CAHR4G vs SMBJ33C-T13 |
SMBJ33CAR4 | Trans Voltage Suppressor Diode, 600W, 33V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | P6SMB39CAHR4G vs SMBJ33CAR4 |
SMBJ33CAHR4 | Trans Voltage Suppressor Diode, 600W, 33V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | P6SMB39CAHR4G vs SMBJ33CAHR4 |
SMBJ33C | Trans Voltage Suppressor Diode, 600W, 33V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, SMB, 2 PIN | Lite-On Semiconductor Corporation | P6SMB39CAHR4G vs SMBJ33C |
SMBJ33CE3 | Trans Voltage Suppressor Diode, 600W, 33V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | P6SMB39CAHR4G vs SMBJ33CE3 |
SMBJ33CR5G | Trans Voltage Suppressor Diode, 600W, 33V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | P6SMB39CAHR4G vs SMBJ33CR5G |
SMBJ33CHR4G | Trans Voltage Suppressor Diode, 600W, 33V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | P6SMB39CAHR4G vs SMBJ33CHR4G |
SMBJ33C-T3 | Trans Voltage Suppressor Diode, 600W, 33V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | P6SMB39CAHR4G vs SMBJ33C-T3 |
SMBJ33CA-TP-HF | Trans Voltage Suppressor Diode, 600W, 33V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Micro Commercial Components | P6SMB39CAHR4G vs SMBJ33CA-TP-HF |
SMBJ33CT1 | Trans Voltage Suppressor Diode, 600W, 33V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA | Crydom Inc | P6SMB39CAHR4G vs SMBJ33CT1 |