-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC0775
|
Newark | Tvs Diode, Aec-Q101, 600W, 33V, Do-214Aa, Product Range:Smbj Series, Tvs Polarity:Bidirectional, Reverse Stand-Off Voltage Vrwm:33V, Clamping Voltage Vc Max:53.3V, Diode Case Style:Do-214Aa, No. Of Pins:2Pins, Breakdown Voltage Rohs Compliant: Yes |Bourns SMBJ33CA-Q Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10118 |
|
$0.2690 / $0.4470 | Buy Now |
DISTI #
SMBJ33CA-QCT-ND
|
DigiKey | TVS DIODE 33VWM 53.3VC SMB Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
33815 In Stock |
|
$0.1237 / $0.4400 | Buy Now |
DISTI #
SMBJ33CA-Q
|
Avnet Americas | Diode TVS Single Bi-Dir 33V 600W 2-Pin DO-214AA T/R - Tape and Reel (Alt: SMBJ33CA-Q) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1237 / $0.1406 | Buy Now |
DISTI #
652-SMBJ33CA-Q
|
Mouser Electronics | ESD Suppressors / TVS Diodes 33volts 600W 5% Bi-Dir. AEC-Q101 RoHS: Compliant | 16496 |
|
$0.1230 / $0.4100 | Buy Now |
DISTI #
E02:0323_12709883
|
Arrow Electronics | Diode TVS Single Bi-Dir 33V 600W Automotive AEC-Q101 2-Pin SMB T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 30 Weeks Date Code: 2411 | Europe - 12000 |
|
$0.1227 / $0.1359 | Buy Now |
DISTI #
V72:2272_21593332
|
Arrow Electronics | Diode TVS Single Bi-Dir 33V 600W Automotive AEC-Q101 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2219 Container: Cut Strips | Americas - 2069 |
|
$0.1329 / $0.2292 | Buy Now |
|
Onlinecomponents.com | TVS Diode Single Bi-Dir 33V 600W Automotive 2-Pin SMB T/R RoHS: Compliant |
12000 In Stock |
|
$0.1194 / $0.1373 | Buy Now |
DISTI #
79022130
|
Verical | Diode TVS Single Bi-Dir 33V 600W Automotive AEC-Q101 2-Pin SMB T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2411 | Americas - 12000 |
|
$0.1237 / $0.1370 | Buy Now |
DISTI #
73149484
|
Verical | Diode TVS Single Bi-Dir 33V 600W Automotive AEC-Q101 2-Pin SMB T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2343 | Americas - 12000 |
|
$0.1633 / $0.1907 | Buy Now |
DISTI #
62195020
|
Verical | Diode TVS Single Bi-Dir 33V 600W Automotive AEC-Q101 2-Pin SMB T/R Min Qty: 45 Package Multiple: 1 Date Code: 2219 | Americas - 2069 |
|
$0.1329 / $0.2071 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMBJ33CA-Q
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SMBJ33CA-Q
Bourns Inc
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | PRSM-MIN | |
Breakdown Voltage-Max | 40.6 V | |
Breakdown Voltage-Min | 36.7 V | |
Breakdown Voltage-Nom | 38.65 V | |
Clamping Voltage-Max | 53.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Reference Standard | AEC-Q101; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 33 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 33 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SMBJ33CA-Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ33CA-Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ33CM4G | Trans Voltage Suppressor Diode, 600W, 33V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | SMBJ33CA-Q vs SMBJ33CM4G |
SMBJ33CR4 | Trans Voltage Suppressor Diode, 600W, 33V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | SMBJ33CA-Q vs SMBJ33CR4 |
P6SMB39CAHM4G | Trans Voltage Suppressor Diode, 600W, 33.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | SMBJ33CA-Q vs P6SMB39CAHM4G |
SMBJ33CAE3/TR7 | Trans Voltage Suppressor Diode, 600W, 33V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ33CA-Q vs SMBJ33CAE3/TR7 |
SMBJ33CR4G | Trans Voltage Suppressor Diode, 600W, 33V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | SMBJ33CA-Q vs SMBJ33CR4G |
SMBJ33CA-T13 | Trans Voltage Suppressor Diode, 600W, 33V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, | ProTek Devices | SMBJ33CA-Q vs SMBJ33CA-T13 |
SMBJ33C | Trans Voltage Suppressor Diode, 600W, 33V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA | World Products Inc | SMBJ33CA-Q vs SMBJ33C |
SMBJ33CA-TP | Trans Voltage Suppressor Diode, 600W, 33V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Micro Commercial Components | SMBJ33CA-Q vs SMBJ33CA-TP |
SMBJ33C | Trans Voltage Suppressor Diode, | MERITEK Electronics Corporation | SMBJ33CA-Q vs SMBJ33C |
SMBJ33C | Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon, DO-214AA | ProTek Devices | SMBJ33CA-Q vs SMBJ33C |