-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 600W, 28.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH8079
|
Newark | Tvs Diode, 600W, 28.2V, Bidir, Do-214Aa, Product Range:P6Smb Series, Tvs Polarity:Bidirectional, Reverse Stand-Off Voltage Vrwm:28.2V, Clamping Voltage Vc Max:45.7V, Diode Case Style:Do-214Aa, No. Of Pins:2Pins, Breakdown Voltage Rohs Compliant: Yes |Littelfuse P6SMB33CA Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 2999 |
|
$0.1380 / $0.1790 | Buy Now |
DISTI #
34X2786
|
Newark | Transient Voltage Suppressor, Tvs, P6Smb Series, Bidirectional, 28.2 V, Do-214Aa, 2, 31.4 V Rohs Compliant: Yes |Littelfuse P6SMB33CA Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$0.1390 / $0.4080 | Buy Now |
DISTI #
31T1585
|
Newark | Tvs-Diode, 600W, 45.7V, Bi-Directional, Do-214Aa, Product Range:P6Smb Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:28.2V, Clamping Voltage Max:45.7V, Diode Case Style:Do-214Aa (Smb), No. Of Pins:2Pins, Qualification:-Rohs Compliant: Yes |Littelfuse P6SMB33CA Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1390 | Buy Now |
DISTI #
01P7393
|
Newark | Tvs-Diode, 600W, 45.7V, Bi-Directional, Do-214Aa, Full Reel, Product Range:P6Smb Series, Tvs Polarity:Bidirectional, Reverse Stand-Off Voltage Vrwm:28.2V, Clamping Voltage Vc Max:45.7V, Diode Case Style:Do-214Aa (Smb) Rohs Compliant: Yes |Littelfuse P6SMB33CA Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1480 / $0.2300 | Buy Now |
DISTI #
P6SMB33CALFCT-ND
|
DigiKey | TVS DIODE 28.2VWM 45.7VC DO214AA Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
126916 In Stock |
|
$0.0854 / $0.2800 | Buy Now |
DISTI #
576-P6SMB33CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes 600W 33V 5% Bi-Directional RoHS: Compliant | 12142 |
|
$0.0890 / $0.2800 | Buy Now |
DISTI #
V72:2272_06459415
|
Arrow Electronics | TVS Diode Single Bi-Dir 28.2V 600W 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2348 Container: Cut Strips | Americas - 8800 |
|
$0.0705 / $0.3760 | Buy Now |
DISTI #
71336778
|
RS | 600W Surface Mount Transient Voltage Suppresssion (TVS) Diode | Littelfuse P6SMB33CA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2930 / $0.3440 | RFQ |
|
Future Electronics | P6SMB Series 600 W 34.7 V Bi-Directional Surface Mount TVS Diode - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 42000Reel |
|
$0.0637 / $0.0719 | Buy Now |
|
Future Electronics | P6SMB Series 600 W 34.7 V Bi-Directional Surface Mount TVS Diode - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0720 / $0.0809 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
P6SMB33CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P6SMB33CA
Littelfuse Inc
Trans Voltage Suppressor Diode, 600W, 28.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AA | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 34.7 V | |
Breakdown Voltage-Min | 31.4 V | |
Breakdown Voltage-Nom | 33.05 V | |
Clamping Voltage-Max | 45.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-J2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 28.2 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for P6SMB33CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB33CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6SMB33CA-M3/52 | Trans Voltage Suppressor Diode, 600W, 28.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | P6SMB33CA vs P6SMB33CA-M3/52 |
P6SMB33CAHM3/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | P6SMB33CA vs P6SMB33CAHM3/H |
P6SMB33CAHE3/52 | Trans Voltage Suppressor Diode, 600W, 28.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | P6SMB33CA vs P6SMB33CAHE3/52 |
P6SMB33CA | Trans Voltage Suppressor Diode, 600W, 28.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | MERITEK Electronics Corporation | P6SMB33CA vs P6SMB33CA |
P6SMB33CA | Trans Voltage Suppressor Diode, 600W, 28.2V V(RWM), Bidirectional, 1 Element, Silicon, SMB, 2 PIN | Central Semiconductor Corp | P6SMB33CA vs P6SMB33CA |
P6SMB33CAHE3_A/H | Trans Voltage Suppressor Diode, 600W, 28.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | P6SMB33CA vs P6SMB33CAHE3_A/H |
P6SMB33CA-M3/5B | Trans Voltage Suppressor Diode, 600W, 28.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | P6SMB33CA vs P6SMB33CA-M3/5B |
P6SMB33CAHE3_A/I | Trans Voltage Suppressor Diode, 600W, 28.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | P6SMB33CA vs P6SMB33CAHE3_A/I |
P6SMB33CA-E3/52 | Trans Voltage Suppressor Diode, 600W, 28.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | P6SMB33CA vs P6SMB33CA-E3/52 |
TPSMB28CA-VR | Trans Voltage Suppressor Diode, 600W, 28V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Littelfuse Inc | P6SMB33CA vs TPSMB28CA-VR |