There are no models available for this part yet.
Overview of P6SMB220C by WEITRON INTERNATIONAL CO., LTD.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for P6SMB220C by WEITRON INTERNATIONAL CO., LTD.
Part Data Attributes for P6SMB220C by WEITRON INTERNATIONAL CO., LTD.
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
WEITRON TECHNOLOGY CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Alternate Parts for P6SMB220C
This table gives cross-reference parts and alternative options found for P6SMB220C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB220C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6SMB220CAHE3/52 | Trans Voltage Suppressor Diode, 600W, 185V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | P6SMB220C vs P6SMB220CAHE3/52 |
P6SMB220CAHE3/5B | Trans Voltage Suppressor Diode, 600W, 185V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | P6SMB220C vs P6SMB220CAHE3/5B |
P6SMB220CA | Trans Voltage Suppressor Diode, 600W, 185V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | P6SMB220C vs P6SMB220CA |
P6SMB220CA-E3/5B | DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor | Vishay Semiconductors | P6SMB220C vs P6SMB220CA-E3/5B |
P6SMB220CAHM3_A/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | P6SMB220C vs P6SMB220CAHM3_A/H |
P6SMB220CA | Trans Voltage Suppressor Diode, 600W, 185V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Fagor Electrónica | P6SMB220C vs P6SMB220CA |
P6SMB220CA-E3/5B | Trans Voltage Suppressor Diode, 600W, 185V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | P6SMB220C vs P6SMB220CA-E3/5B |
P6SMB220CAHM3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | P6SMB220C vs P6SMB220CAHM3_A/I |
P6SMB220CA | Trans Voltage Suppressor Diode, 600W, 185V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Diotec Semiconductor AG | P6SMB220C vs P6SMB220CA |
P6SMB220CA-M3/52 | 600W,220V 5%,BIDIR,SMB TVS | Vishay Semiconductors | P6SMB220C vs P6SMB220CA-M3/52 |