P6SMB170A-AU_R1_000A1
PanJit Semiconductor
Description: Trans Voltage Suppressor Diode, 600W, 145V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN

Overview of P6SMB170A-AU_R1_000A1 by PanJit Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
ADS1000A1IDBVTG4 Texas Instruments 12-Bit, 128SPS, 1-Ch Delta-Sigma ADC w/ PGA, Oscillator &amp; I<sup>2</sup>C 6-SOT-23 -40 to 125
ADS1000A1IDBVR Texas Instruments 12-Bit, 128SPS, 1-Ch Delta-Sigma ADC w/ PGA, Oscillator &amp; I<sup>2</sup>C 6-SOT-23 -40 to 125
ADS1000A1IDBVT Texas Instruments 12-Bit, 128SPS, 1-Ch Delta-Sigma ADC w/ PGA, Oscillator &amp; I<sup>2</sup>C 6-SOT-23 -40 to 125

CAD Models for P6SMB170A-AU_R1_000A1 by PanJit Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P6SMB170A-AU_R1_000A1 by PanJit Semiconductor

P6SMB170A-AU_R1_000A1
PanJit Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PAN JIT INTERNATIONAL INC
Package Description
SMB, 2 PIN
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Max
179 V
Breakdown Voltage-Min
162 V
Breakdown Voltage-Nom
170 V
Clamping Voltage-Max
234 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AA
JESD-30 Code
R-PDSO-C2
Non-rep Peak Rev Power Dis-Max
600 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
Reference Standard
AEC-Q101; IEC-61000-4-2; TS 16949
Rep Pk Reverse Voltage-Max
145 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. P6SMB170A-AU_R1_000A1
    PanJit Semiconductor
    Trans Voltage Suppressor Diode, 600W, 145V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
    VS

Alternate Parts for P6SMB170A-AU_R1_000A1

This table gives cross-reference parts and alternative options found for P6SMB170A-AU_R1_000A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB170A-AU_R1_000A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P6SMB170A Trans Voltage Suppressor Diode, 600W, 145V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Bourns Inc P6SMB170A-AU_R1_000A1 vs P6SMB170A
P6SMB170A_R2_00001 Trans Voltage Suppressor Diode, 145V V(RWM), Unidirectional, PanJit Semiconductor P6SMB170A-AU_R1_000A1 vs P6SMB170A_R2_00001
P6SMB170A-AU_R1_100A1 Trans Voltage Suppressor Diode, 600W, 145V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN PanJit Semiconductor P6SMB170A-AU_R1_000A1 vs P6SMB170A-AU_R1_100A1
P6SMB170A-AU_R2_100A1 Trans Voltage Suppressor Diode, 600W, 145V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN PanJit Semiconductor P6SMB170A-AU_R1_000A1 vs P6SMB170A-AU_R2_100A1
P6SMB170A-T/R Trans Voltage Suppressor Diode, 600W, 145V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN PanJit Semiconductor P6SMB170A-AU_R1_000A1 vs P6SMB170A-T/R
P6SMB170A_R1_00001 Trans Voltage Suppressor Diode, 145V V(RWM), Unidirectional, PanJit Semiconductor P6SMB170A-AU_R1_000A1 vs P6SMB170A_R1_00001
P6SMB170A-AU_R2_000A1 Trans Voltage Suppressor Diode, 600W, 145V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN PanJit Semiconductor P6SMB170A-AU_R1_000A1 vs P6SMB170A-AU_R2_000A1
P6SMB170A Trans Voltage Suppressor Diode, 600W, 145V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN PanJit Semiconductor P6SMB170A-AU_R1_000A1 vs P6SMB170A
Part Number Description Manufacturer Compare
P6SMB170A-T/R Trans Voltage Suppressor Diode, 600W, 145V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN PanJit Semiconductor P6SMB170A-AU_R1_000A1 vs P6SMB170A-T/R
P6SMB170A-AU_R2_000A1 Trans Voltage Suppressor Diode, 600W, 145V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN PanJit Semiconductor P6SMB170A-AU_R1_000A1 vs P6SMB170A-AU_R2_000A1
P6SMB170A-AU_R1_100A1 Trans Voltage Suppressor Diode, 600W, 145V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN PanJit Semiconductor P6SMB170A-AU_R1_000A1 vs P6SMB170A-AU_R1_100A1
P6SMB170A_R2_00001 Trans Voltage Suppressor Diode, 145V V(RWM), Unidirectional, PanJit Semiconductor P6SMB170A-AU_R1_000A1 vs P6SMB170A_R2_00001
P6SMB170A_R1_00001 Trans Voltage Suppressor Diode, 145V V(RWM), Unidirectional, PanJit Semiconductor P6SMB170A-AU_R1_000A1 vs P6SMB170A_R1_00001
P6SMB170A Trans Voltage Suppressor Diode, 600W, 145V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Bourns Inc P6SMB170A-AU_R1_000A1 vs P6SMB170A
P6SMB170A-H Trans Voltage Suppressor Diode, 600W, 145V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Bourns Inc P6SMB170A-AU_R1_000A1 vs P6SMB170A-H
P6SMB170A Trans Voltage Suppressor Diode, 600W, 145V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN PanJit Semiconductor P6SMB170A-AU_R1_000A1 vs P6SMB170A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P6SMB170A-AU_R1_000A1 by PanJit Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P6SMB170A-AU_R1_000A1 by PanJit Semiconductor

Select Manufacturer
Which Manufacturer of P6SMB170A-AU_R1_000A1 would you like to use for your alert(s)?
  • Please alert me when P6SMB170A-AU_R1_000A1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P6SMB170A-AU_R1_000A1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P6SMB170A-AU_R1_000A1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P6SMB170A-AU_R1_000A1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P6SMB170A-AU_R1_000A1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P6SMB170A-AU_R1_000A1 by PanJit Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: