Part Details for P6SMB170A by Bourns Inc
Overview of P6SMB170A by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6SMB170A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y1802
|
Newark | Dio Tvs Vbd 170V 600W Unidir Smb /Tape & Reel - 7" Reel |Bourns P6SMB170A RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0900 | Buy Now |
DISTI #
P6SMB170ABB-ND
|
DigiKey | TVS DIODE 145VWM 234VC DO214AA Min Qty: 12000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0775 / $0.0859 | Buy Now |
DISTI #
P6SMB170A
|
Avnet Americas | DIO TVS VBD 170V 600W UNIDIR SMB - Tape and Reel (Alt: P6SMB170A) RoHS: Not Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0611 / $0.0880 | Buy Now |
DISTI #
652-P6SMB170A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 170V 600W UniDir RoHS: Compliant | 6635 |
|
$0.0770 / $0.3700 | Buy Now |
DISTI #
V72:2272_14672910
|
Arrow Electronics | TVS Diode Single Uni-Dir 145V 600W 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1713 Container: Cut Strips | Americas - 2 |
|
$0.0254 / $0.0489 | Buy Now |
|
Onlinecomponents.com | TVS Diode Single Uni-Dir 145V 600W 2-Pin SMB T/R RoHS: Compliant | 0 |
|
$0.0783 / $0.0969 | Buy Now |
DISTI #
P6SMB170A
|
TTI | ESD Protection Diodes / TVS Diodes 170V 600W UniDir pbFree: Pb-Free Min Qty: 12000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0770 | Buy Now |
DISTI #
P6SMB170A
|
Avnet Abacus | - Tape and Reel (Alt: P6SMB170A) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TVS Diode Single Uni-Dir 145V 600W 2-Pin SMB T/R RoHS: Compliant | 0 |
|
$0.0783 / $0.0969 | Buy Now |
Part Details for P6SMB170A
P6SMB170A CAD Models
P6SMB170A Part Data Attributes
|
P6SMB170A
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
P6SMB170A
Bourns Inc
Trans Voltage Suppressor Diode, 600W, 145V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Breakdown Voltage-Max | 179 V | |
Breakdown Voltage-Min | 162 V | |
Breakdown Voltage-Nom | 170 V | |
Clamping Voltage-Max | 234 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 145 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for P6SMB170A
This table gives cross-reference parts and alternative options found for P6SMB170A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB170A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6SMB170A-H | Trans Voltage Suppressor Diode, 600W, 145V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Bourns Inc | P6SMB170A vs P6SMB170A-H |
P6SMB170A_R2_10001 | Trans Voltage Suppressor Diode, 145V V(RWM), Unidirectional, | PanJit Semiconductor | P6SMB170A vs P6SMB170A_R2_10001 |
P6SMB170A-T/R | Trans Voltage Suppressor Diode, 600W, 145V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | PanJit Semiconductor | P6SMB170A vs P6SMB170A-T/R |
P6SMB170A_R1_00001 | Trans Voltage Suppressor Diode, 145V V(RWM), Unidirectional, | PanJit Semiconductor | P6SMB170A vs P6SMB170A_R1_00001 |
P6SMB170A_R1_10001 | Trans Voltage Suppressor Diode, 145V V(RWM), Unidirectional, | PanJit Semiconductor | P6SMB170A vs P6SMB170A_R1_10001 |
P6SMB170A_R2_00001 | Trans Voltage Suppressor Diode, 145V V(RWM), Unidirectional, | PanJit Semiconductor | P6SMB170A vs P6SMB170A_R2_00001 |
P6SMB170_R2_10001 | Trans Voltage Suppressor Diode, 138V V(RWM), Unidirectional, | PanJit Semiconductor | P6SMB170A vs P6SMB170_R2_10001 |
P6SMB170A-AU_R1_000A1 | Trans Voltage Suppressor Diode, 600W, 145V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | PanJit Semiconductor | P6SMB170A vs P6SMB170A-AU_R1_000A1 |