Part Details for P6SMB12AT3G by onsemi
Overview of P6SMB12AT3G by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6SMB12AT3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-P6SMB12AT3G-ND
|
DigiKey | TVS DIODE 10.2V 16.7V 425TEPBGA Min Qty: 1211 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
5186 In Stock |
|
$0.2500 | Buy Now |
|
Bristol Electronics | 181 |
|
RFQ | ||
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 600W, 10.2V V(RWM), UNIDIRECTIONAL, 1 ELEMENT, SILICON, DO-214AA | 144 |
|
$0.3990 / $0.7980 | Buy Now |
|
Rochester Electronics | P6SMB12 - Trans Voltage Suppressor Diode, 600W, 10.2V, Unidirectional, DO-214AA ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 5186 |
|
$0.2128 / $0.2503 | Buy Now |
Part Details for P6SMB12AT3G
P6SMB12AT3G CAD Models
P6SMB12AT3G Part Data Attributes:
|
P6SMB12AT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
P6SMB12AT3G
onsemi
Transient Voltage Suppressor, Unidirectional, 12 V, 600 Watt, SMB, 2500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DO-214 | |
Package Description | ROHS COMPLIANT, PLASTIC, CASE 403A-03, SMB, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 403A-03 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 12.6 V | |
Breakdown Voltage-Min | 11.4 V | |
Breakdown Voltage-Nom | 12 V | |
Clamping Voltage-Max | 16.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.55 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 10.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for P6SMB12AT3G
This table gives cross-reference parts and alternative options found for P6SMB12AT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB12AT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6SMB12ABK | Trans Voltage Suppressor Diode, 600W, 10.2V V(RWM), Unidirectional, 1 Element, Silicon, | Central Semiconductor Corp | P6SMB12AT3G vs P6SMB12ABK |
P6SMB12A | Trans Voltage Suppressor Diode, 600W, 10.2V V(RWM), Unidirectional, 1 Element, Silicon, SMB, 2 PIN | Central Semiconductor Corp | P6SMB12AT3G vs P6SMB12A |
P6SMB12AT3 | 600W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, PLASTIC, CASE 403A-03, SMB, 2 PIN | onsemi | P6SMB12AT3G vs P6SMB12AT3 |
SM6T15 | 600W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC PACKAGE-2 | STMicroelectronics | P6SMB12AT3G vs SM6T15 |
1SMB12CA | 600W, BIDIRECTIONAL, SILICON, TVS DIODE, CASE 403A-03, SMB, 2 PIN | Motorola Mobility LLC | P6SMB12AT3G vs 1SMB12CA |
SM6T12 | 600W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC PACKAGE-2 | STMicroelectronics | P6SMB12AT3G vs SM6T12 |
P6SMB12ATR13 | Trans Voltage Suppressor Diode, 600W, 10.2V V(RWM), Unidirectional, 1 Element, Silicon, | Central Semiconductor Corp | P6SMB12AT3G vs P6SMB12ATR13 |
P6SMB12A | 600W, UNIDIRECTIONAL, SILICON, TVS DIODE, CASE 403A-03, SMB, 2 PIN | Motorola Mobility LLC | P6SMB12AT3G vs P6SMB12A |