Part Details for P6SMB12A by Central Semiconductor Corp
Overview of P6SMB12A by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P6SMB12A
P6SMB12A CAD Models
P6SMB12A Part Data Attributes
|
P6SMB12A
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
P6SMB12A
Central Semiconductor Corp
Trans Voltage Suppressor Diode, 600W, 10.2V V(RWM), Unidirectional, 1 Element, Silicon, SMB, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | SMB, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 12.6 V | |
Breakdown Voltage-Min | 11.4 V | |
Breakdown Voltage-Nom | 12 V | |
Clamping Voltage-Max | 16.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 10.2 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for P6SMB12A
This table gives cross-reference parts and alternative options found for P6SMB12A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB12A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6SMB12AT3 | 600W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, PLASTIC, CASE 403A-03, SMB, 2 PIN | onsemi | P6SMB12A vs P6SMB12AT3 |
1SMB12CA | 600W, BIDIRECTIONAL, SILICON, TVS DIODE, CASE 403A-03, SMB, 2 PIN | Motorola Mobility LLC | P6SMB12A vs 1SMB12CA |
1SMB12AT3 | 600W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC,CASE 403A, 2 PIN | Motorola Mobility LLC | P6SMB12A vs 1SMB12AT3 |
P6SMB12ABK | Trans Voltage Suppressor Diode, 600W, 10.2V V(RWM), Unidirectional, 1 Element, Silicon, | Central Semiconductor Corp | P6SMB12A vs P6SMB12ABK |
1SMB12CAT3 | 600W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC,CASE 403A, 2 PIN | Motorola Mobility LLC | P6SMB12A vs 1SMB12CAT3 |
P6SMB12AT3G | Transient Voltage Suppressor, Unidirectional, 12 V, 600 Watt, SMB, 2500-REEL | onsemi | P6SMB12A vs P6SMB12AT3G |
P6SMB12AT3 | 600W, UNIDIRECTIONAL, SILICON, TVS DIODE | Motorola Mobility LLC | P6SMB12A vs P6SMB12AT3 |
SM6T15 | 600W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC PACKAGE-2 | STMicroelectronics | P6SMB12A vs SM6T15 |
1SMB12A | 600W, UNIDIRECTIONAL, SILICON, TVS DIODE, CASE 403A-03, SMB, 2 PIN | Motorola Mobility LLC | P6SMB12A vs 1SMB12A |