P6KE91A
Description: Trans Voltage Suppressor Diode, 600W, 77.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-15

Overview of P6KE91A by Semtech Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for P6KE91A by Semtech Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P6KE91A by Semtech Corporation

P6KE91A
Semtech Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SEMTECH CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Max
95.5 V
Breakdown Voltage-Min
86.5 V
Breakdown Voltage-Nom
91 V
Case Connection
ISOLATED
Clamping Voltage-Max
125 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-15
JESD-30 Code
O-PALF-W2
Non-rep Peak Rev Power Dis-Max
600 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
3 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
77.8 V
Reverse Current-Max
5 µA
Surface Mount
NO
Technology
AVALANCHE
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. P6KE91A
    Semtech Corporation
    Trans Voltage Suppressor Diode, 600W, 77.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-15
    VS

Alternate Parts for P6KE91A

This table gives cross-reference parts and alternative options found for P6KE91A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KE91A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P6KE91A Trans Voltage Suppressor Diode, 600W, 77.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN Littelfuse Inc P6KE91A vs P6KE91A
P6KE91A Trans Voltage Suppressor Diode, 600W, 77.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN SEMIKRON P6KE91A vs P6KE91A
P6KE91 Trans Voltage Suppressor Diode, 600W, 73.7V V(RWM), Unidirectional, 1 Element, Silicon, DO-15 Diodes Incorporated P6KE91A vs P6KE91
P6KE91 Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, DO-15, General Instrument Corp P6KE91A vs P6KE91
P6KE91 Trans Voltage Suppressor Diode, 600W, 73.7V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN SEMIKRON P6KE91A vs P6KE91
P6KE91AHE3/54 Trans Voltage Suppressor Diode, 600W, 77.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, Vishay Intertechnologies P6KE91A vs P6KE91AHE3/54
P6KE91A Trans Voltage Suppressor Diode, 600W, 77.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 Rectron Semiconductor P6KE91A vs P6KE91A
P6KE91A Trans Voltage Suppressor Diode, 600W, 77.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 Micro Commercial Components P6KE91A vs P6KE91A
P6KE91A-E3/73 Trans Voltage Suppressor Diode, 600W, 77.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN Vishay Intertechnologies P6KE91A vs P6KE91A-E3/73
P6KE91 Trans Voltage Suppressor Diode, 600W, 77.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN Littelfuse Inc P6KE91A vs P6KE91
Part Number Description Manufacturer Compare
P6KE91A Trans Voltage Suppressor Diode, 600W, 77.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN Littelfuse Inc P6KE91A vs P6KE91A
P6KE91 Trans Voltage Suppressor Diode, 600W, 73.7V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 Micro Commercial Components P6KE91A vs P6KE91
P6KE91A Trans Voltage Suppressor Diode, 600W, 77.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, DO-15, 2 PIN Fairchild Semiconductor Corporation P6KE91A vs P6KE91A
P6KE91 Trans Voltage Suppressor Diode, 600W, 73.7V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd P6KE91A vs P6KE91
P6KE9V1A Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, DO-15, Taiwan Semiconductor P6KE91A vs P6KE9V1A
P6KE91A Trans Voltage Suppressor Diode, 600W, 77.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, DO-15, 2 PIN Central Semiconductor Corp P6KE91A vs P6KE91A
P6KE91 Trans Voltage Suppressor Diode, 600W, 73.7V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN SEMIKRON P6KE91A vs P6KE91
P6KE91AHE3/54 Trans Voltage Suppressor Diode, 600W, 77.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, Vishay Intertechnologies P6KE91A vs P6KE91AHE3/54
P6KE91A-E3/73 DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-204AC, PLASTIC, DO-15, 2 PIN, Transient Suppressor Vishay Semiconductors P6KE91A vs P6KE91A-E3/73
P6KE91 Trans Voltage Suppressor Diode, 600W, 73.7V V(RWM), Unidirectional, 1 Element, Silicon, DO-15 Diodes Incorporated P6KE91A vs P6KE91

Related Parts for P6KE91A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P6KE91A by Semtech Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P6KE91A by Semtech Corporation

  • Please alert me when P6KE91A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following P6KE91A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P6KE91A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following P6KE91A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P6KE91A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P6KE91A by Semtech Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: