There are no models available for this part yet.
Overview of P6KE91 by SEMIKRON
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for P6KE91 by SEMIKRON
Part Data Attributes for P6KE91 by SEMIKRON
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SEMIKRON INTERNATIONAL
|
Part Package Code
|
DO-15
|
Package Description
|
PLASTIC, DO-15, 2 PIN
|
Pin Count
|
2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Breakdown Voltage-Max
|
100 V
|
Breakdown Voltage-Min
|
81.9 V
|
Breakdown Voltage-Nom
|
91 V
|
Case Connection
|
ISOLATED
|
Clamping Voltage-Max
|
131 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-204AC
|
JESD-30 Code
|
O-PALF-W2
|
JESD-609 Code
|
e2
|
Non-rep Peak Rev Power Dis-Max
|
600 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-50 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
5 W
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
73.7 V
|
Surface Mount
|
NO
|
Technology
|
AVALANCHE
|
Terminal Finish
|
TIN SILVER
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Alternate Parts for P6KE91
This table gives cross-reference parts and alternative options found for P6KE91. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KE91, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6KE91A | Trans Voltage Suppressor Diode, 600W, 77.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN | Littelfuse Inc | P6KE91 vs P6KE91A |
P6KE91A | Trans Voltage Suppressor Diode, 600W, 77.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN | SEMIKRON | P6KE91 vs P6KE91A |
P6KE91 | Trans Voltage Suppressor Diode, 600W, 73.7V V(RWM), Unidirectional, 1 Element, Silicon, DO-15 | Diodes Incorporated | P6KE91 vs P6KE91 |
P6KE91 | Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, DO-15, | General Instrument Corp | P6KE91 vs P6KE91 |
P6KE91AHE3/54 | Trans Voltage Suppressor Diode, 600W, 77.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, | Vishay Intertechnologies | P6KE91 vs P6KE91AHE3/54 |
P6KE91A | Trans Voltage Suppressor Diode, 600W, 77.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Rectron Semiconductor | P6KE91 vs P6KE91A |
P6KE91A | Trans Voltage Suppressor Diode, 600W, 77.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Micro Commercial Components | P6KE91 vs P6KE91A |
P6KE91A-E3/73 | Trans Voltage Suppressor Diode, 600W, 77.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN | Vishay Intertechnologies | P6KE91 vs P6KE91A-E3/73 |
P6KE91 | Trans Voltage Suppressor Diode, 600W, 77.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | Littelfuse Inc | P6KE91 vs P6KE91 |
P6KE91 | Trans Voltage Suppressor Diode, 600W, 73.7V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Micro Commercial Components | P6KE91 vs P6KE91 |
Related Parts for P6KE91
-
P6KE91ATransient Suppressors
-
PD3Z284C2V7-7Zener Diodes
-
PG151_R2_10001Rectifier Diodes
-
PHP119NQ06TPower Field-Effect Transistors
-
PCA9411AUKZSwitching Regulator or Controllers
-
PA85Operational Amplifiers
-
PCH200-RLPVisible LEDs
-
PBSS4350TSmall Signal Bipolar Transistors
-
PI3HDMI341ARTFFELine Driver or Receivers