Part Details for P600B-LF by Won-Top Electronics Co Ltd
Overview of P600B-LF by Won-Top Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P600B-LF
P600B-LF CAD Models
P600B-LF Part Data Attributes:
|
P600B-LF
Won-Top Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
P600B-LF
Won-Top Electronics Co Ltd
Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, P-600, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WON-TOP ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT, PLASTIC, P-600, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for P600B-LF
This table gives cross-reference parts and alternative options found for P600B-LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P600B-LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P600BAMP | Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, PLASTIC, P-6, 2 PIN | Fagor Electrónica | P600B-LF vs P600BAMP |
P600B-E3/73 | DIODE 6 A, 100 V, SILICON, RECTIFIER DIODE, ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN, Rectifier Diode | Vishay Semiconductors | P600B-LF vs P600B-E3/73 |
P600B | Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, | General Instrument Corp | P600B-LF vs P600B |
P600B | Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, P600, 2 PIN | RFE International Inc | P600B-LF vs P600B |
P600B | Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, PLASTIC, P-6, 2 PIN | Fagor Electrónica | P600B-LF vs P600B |
P600B-E3/73 | Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon | New Jersey Semiconductor Products Inc | P600B-LF vs P600B-E3/73 |
P600B | Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, | Surge Components Inc | P600B-LF vs P600B |
P600B | Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, | WEITRON INTERNATIONAL CO., LTD. | P600B-LF vs P600B |
P600B_B0_00001 | Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, | PanJit Semiconductor | P600B-LF vs P600B_B0_00001 |
P600B-T3-LF | Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, P-600, 2 PIN | Won-Top Electronics Co Ltd | P600B-LF vs P600B-T3-LF |