-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC3773
|
Newark | Rect, Standard, 6A, 100V, P600, Repetitive Reverse Voltage Vrrm Max:100V, Forward Current If(Av):6A, Diode Configuration:Single, Forward Voltage Vf Max:1.3V, Reverse Recovery Time Trr Max:2.5Μs, Forward Surge Current Ifsm Max:400A, Rohs Compliant: Yes |Vishay P600B-E3/54 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2386 |
|
$0.6670 / $0.9560 | Buy Now |
DISTI #
70AC6466
|
Newark | Rectifier, Single, 6A, 100V, P600, Repetitive Peak Reverse Voltage:100V, Average Forward Current:6A, Diode Configuration:Single, Forward Voltage Max:1.3V, Reverse Recovery Time:2.5Μs, Forward Surge Current:400A, Diode Case Style:P600Rohs Compliant: Yes |Vishay P600B-E3/54 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3495 |
|
$0.6390 / $0.9280 | Buy Now |
DISTI #
P600B-E3/54
|
Avnet Americas | Diode Switching 100V 22A 2-Pin Case P600 T/R - Tape and Reel (Alt: P600B-E3/54) RoHS: Compliant Min Qty: 3200 Package Multiple: 800 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3104 / $0.3943 | Buy Now |
DISTI #
70AC6466
|
Avnet Americas | Diode Switching 100V 22A 2-Pin Case P600 T/R - Bulk (Alt: 70AC6466) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 4 Days Container: Bulk | 0 |
|
$0.6390 / $0.9590 | Buy Now |
DISTI #
60AC3773
|
Avnet Americas | Diode Switching 100V 22A 2-Pin Case P600 T/R - Bulk (Alt: 60AC3773) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 4 Days Container: Bulk | 0 |
|
$0.6680 / $0.9880 | Buy Now |
DISTI #
625-P600B-E3
|
Mouser Electronics | Rectifiers 6.0 Amp 100 Volt 400 Amp IFSM RoHS: Compliant | 5576 |
|
$0.3850 / $0.6300 | Buy Now |
|
Future Electronics | P600B Series 100 V 22 A Axial General Purpose Plastic Rectifier - P600 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 800Reel |
|
$0.3000 / $0.3250 | Buy Now |
|
Future Electronics | P600B Series 100 V 22 A Axial General Purpose Plastic Rectifier - P600 RoHS: Compliant pbFree: Yes Min Qty: 3200 Package Multiple: 800 Container: Reel | 0Reel |
|
$0.3000 / $0.3250 | Buy Now |
DISTI #
P600B-E3/54
|
TTI | Rectifiers 6.0 Amp 100 Volt 400 Amp IFSM RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 800 Container: Reel |
Americas - 33600 In Stock |
|
$0.3290 | Buy Now |
DISTI #
P600B-E3/54.
|
TTI | Rectifiers 6A 100V P600 RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Cut Tape | Americas - 0 |
|
$0.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
P600B-E3/54
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P600B-E3/54
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 20 Weeks, 4 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 2.5 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
This table gives cross-reference parts and alternative options found for P600B-E3/54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P600B-E3/54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P600BAMP | Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, PLASTIC, P-6, 2 PIN | Fagor Electrónica | P600B-E3/54 vs P600BAMP |
P600B-E3/73 | DIODE 6 A, 100 V, SILICON, RECTIFIER DIODE, ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN, Rectifier Diode | Vishay Semiconductors | P600B-E3/54 vs P600B-E3/73 |
P600B | Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, | General Instrument Corp | P600B-E3/54 vs P600B |
P600B | Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, P600, 2 PIN | RFE International Inc | P600B-E3/54 vs P600B |
P600B | Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, PLASTIC, P-6, 2 PIN | Fagor Electrónica | P600B-E3/54 vs P600B |
P600B-E3/73 | Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon | New Jersey Semiconductor Products Inc | P600B-E3/54 vs P600B-E3/73 |
P600B | Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, | Surge Components Inc | P600B-E3/54 vs P600B |
P600B | Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, | WEITRON INTERNATIONAL CO., LTD. | P600B-E3/54 vs P600B |
P600B_B0_00001 | Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, | PanJit Semiconductor | P600B-E3/54 vs P600B_B0_00001 |
P600B-T3-LF | Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, P-600, 2 PIN | Won-Top Electronics Co Ltd | P600B-E3/54 vs P600B-T3-LF |