Part Details for P5C164X200L32MB by Pyramid Semiconductor Corporation
Overview of P5C164X200L32MB by Pyramid Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P5C164X200L32MB
P5C164X200L32MB CAD Models
P5C164X200L32MB Part Data Attributes
|
P5C164X200L32MB
Pyramid Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
P5C164X200L32MB
Pyramid Semiconductor Corporation
EEPROM, 8KX8, 200ns, Parallel, CMOS, CQCC32, 0.450 X 0.550 INCH, CERAMIC, LCC-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PYRAMID SEMICONDUCTOR CORP | |
Part Package Code | QFJ | |
Package Description | 0.450 X 0.550 INCH, CERAMIC, LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 200 ns | |
JESD-30 Code | R-CQCC-N32 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 8KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.905 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for P5C164X200L32MB
This table gives cross-reference parts and alternative options found for P5C164X200L32MB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P5C164X200L32MB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
28C64A-20I/K | 8K X 8 EEPROM 5V, 200 ns, CQCC32, CERAMIC, LCC-32 | Microchip Technology Inc | P5C164X200L32MB vs 28C64A-20I/K |
PYA28C64-20LMB | EEPROM, 8KX8, 200ns, Parallel, CMOS, CQCC32, 0.450 X 0.550 INCH, CERAMIC, LCC-32 | Pyramid Semiconductor Corporation | P5C164X200L32MB vs PYA28C64-20LMB |
AT28PC64-20LC | EEPROM, 8KX8, 200ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 | Atmel Corporation | P5C164X200L32MB vs AT28PC64-20LC |
LQ28C64-200 | EEPROM, 8KX8, 200ns, Parallel, CMOS, CQCC32 | LSI Corporation | P5C164X200L32MB vs LQ28C64-200 |
LQ28C65-200 | EEPROM, 8KX8, 200ns, Parallel, CMOS, CQCC32 | LSI Corporation | P5C164X200L32MB vs LQ28C65-200 |
LE2864-200 | EEPROM, 8KX8, 200ns, Parallel, NMOS, CQCC32 | LSI Corporation | P5C164X200L32MB vs LE2864-200 |
X28C64EMB-20T1 | EEPROM, 8KX8, 200ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 | Xicor Inc | P5C164X200L32MB vs X28C64EMB-20T1 |
AM2864BE-200LIB | EEPROM, 8KX8, 200ns, Parallel, NMOS, CQCC32, CERAMIC, LCC-32 | AMD | P5C164X200L32MB vs AM2864BE-200LIB |
AM2864AE-200LC | EEPROM, 8KX8, 200ns, Parallel, NMOS, CQCC32, CERAMIC, LCC-32 | AMD | P5C164X200L32MB vs AM2864AE-200LC |
AM2864A-2LIB | EEPROM, 8KX8, 200ns, Parallel, NMOS, CQCC32, CERAMIC, LCC-32 | AMD | P5C164X200L32MB vs AM2864A-2LIB |