Part Details for LQ28C64-200 by LSI Corporation
Overview of LQ28C64-200 by LSI Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LQ28C64-200
LQ28C64-200 CAD Models
LQ28C64-200 Part Data Attributes
|
LQ28C64-200
LSI Corporation
Buy Now
Datasheet
|
Compare Parts:
LQ28C64-200
LSI Corporation
EEPROM, 8KX8, 200ns, Parallel, CMOS, CQCC32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEEQ TECHNOLOGY INC | |
Package Description | QCCN, LCC32,.45X.55 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 200 ns | |
Additional Feature | AUTOMATIC WRITE;PAGE WRITE | |
Command User Interface | NO | |
Data Polling | YES | |
JESD-30 Code | R-CQCC-N32 | |
JESD-609 Code | e0 | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC32,.45X.55 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Page Size | 64 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.0002 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Toggle Bit | NO |
Alternate Parts for LQ28C64-200
This table gives cross-reference parts and alternative options found for LQ28C64-200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQ28C64-200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT28PC64E-20LM/883 | Atmel Corporation | Check for Price | EEPROM, 8KX8, 200ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 | LQ28C64-200 vs AT28PC64E-20LM/883 |
AM2864BE-205LEB | AMD | Check for Price | EEPROM, 8KX8, 200ns, Parallel, NMOS, CQCC32, CERAMIC, LCC-32 | LQ28C64-200 vs AM2864BE-205LEB |
AT28PC64-20LC | Atmel Corporation | Check for Price | EEPROM, 8KX8, 200ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 | LQ28C64-200 vs AT28PC64-20LC |
AM2864AE-200LEB | AMD | Check for Price | EEPROM, 8KX8, 200ns, Parallel, NMOS, CQCC32, CERAMIC, LCC-32 | LQ28C64-200 vs AM2864AE-200LEB |
AT28PC64E-20LI | Atmel Corporation | Check for Price | EEPROM, 8KX8, 200ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 | LQ28C64-200 vs AT28PC64E-20LI |
LM28C64-200/B | LSI Corporation | Check for Price | EEPROM, 8KX8, 200ns, Parallel, CMOS, CQCC32 | LQ28C64-200 vs LM28C64-200/B |
X28C64GI-20 | Xicor Inc | Check for Price | EEPROM, 8KX8, 200ns, Parallel, CMOS, CQCC32, FRIT SEALED, CERAMIC, LCC-32 | LQ28C64-200 vs X28C64GI-20 |
AM2864AE-200LCB | AMD | Check for Price | EEPROM, 8KX8, 200ns, Parallel, NMOS, CQCC32, CERAMIC, LCC-32 | LQ28C64-200 vs AM2864AE-200LCB |