-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Paper Capacitor, Paper, 1000V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
P561CE473K500L
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
P561CE473K500L
KEMET Corporation
Paper Capacitor, Paper, 1000V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.047 µF | |
Capacitor Type | PAPER CAPACITOR | |
Dielectric Material | PAPER | |
Height | 14 mm | |
Length | 24 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Pitch | 20.3 mm | |
Terminal Shape | WIRE | |
Width | 7.6 mm |
This table gives cross-reference parts and alternative options found for P561CE473K500L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P561CE473K500L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PME261JC5470KR06 | Paper Capacitor, Paper, 1000V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, 9430, RADIAL LEADED | KEMET Corporation | P561CE473K500L vs PME261JC5470KR06 |
PME261JC5470KR19T1 | Paper Capacitor, Paper | KEMET Corporation | P561CE473K500L vs PME261JC5470KR19T1 |
PME261JC5470KR30 | Paper Capacitor, Paper, 1000V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, 9430, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | P561CE473K500L vs PME261JC5470KR30 |
P561CE473K500P | Paper Capacitor, Paper, 1000V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | P561CE473K500L vs P561CE473K500P |