Part Details for PME261JC5470KR19T1 by KEMET Corporation
Overview of PME261JC5470KR19T1 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Part Details for PME261JC5470KR19T1
PME261JC5470KR19T1 CAD Models
PME261JC5470KR19T1 Part Data Attributes
|
PME261JC5470KR19T1
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PME261JC5470KR19T1
KEMET Corporation
Paper Capacitor, Paper
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.20 | |
Capacitance | 0.047 µF | |
Capacitor Type | PAPER CAPACITOR | |
Dielectric Material | PAPER | |
Height | 14 mm | |
Length | 24 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TR, 20 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Pitch | 20.3 mm | |
Terminal Shape | WIRE | |
Width | 7.6 mm |
Alternate Parts for PME261JC5470KR19T1
This table gives cross-reference parts and alternative options found for PME261JC5470KR19T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PME261JC5470KR19T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PME261JC5470KR06 | Paper Capacitor, Paper, 1000V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, 9430, RADIAL LEADED | KEMET Corporation | PME261JC5470KR19T1 vs PME261JC5470KR06 |
PME261JC5470KR30 | Paper Capacitor, Paper, 1000V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, 9430, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | PME261JC5470KR19T1 vs PME261JC5470KR30 |
P561CE473K500P | Paper Capacitor, Paper, 1000V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PME261JC5470KR19T1 vs P561CE473K500P |