P4SMA51CAHE3_A/I
Description: Trans Voltage Suppressor Diode, 400W, 43.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN

Overview of P4SMA51CAHE3_A/I by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for P4SMA51CAHE3_A/I by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 43AJ9839
Newark 400W,51V 5%,bidir, sma Tvs |Vishay P4SMA51CAHE3_A/I Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $1.0700
$1.0700 Buy Now
DISTI # P4SMA51CAHE3_A/I
Avnet Americas Diode TVS Single Bi-Directional 51V 400W 2-Pin SMA T/R - Tape and Reel (Alt: P4SMA51CAHE3_A/I) Min Qty: 7500 Package Multiple: 7500 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 7,500 $1.2605
  • 15,000 $1.2201
  • 30,000 $1.1797
  • 45,000 $1.1319
  • 60,000 $1.0952
  • 75,000 $1.0437
  • 750,000 $0.9922
$0.9922 / $1.2605 Buy Now
DISTI # 78-P4SMA51CAHE3_A/I
Mouser Electronics ESD Suppressors / TVS Diodes 400W,51V 5%,BIDIR,SMA TVS RoHS: Compliant 0
  • 7,500 $0.9180
$0.9180 Order Now

CAD Models for P4SMA51CAHE3_A/I by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P4SMA51CAHE3_A/I by Vishay Intertechnologies

P4SMA51CAHE3_A/I
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Factory Lead Time
8 Weeks
Additional Feature
EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max
53.6 V
Breakdown Voltage-Min
48.5 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AC
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
400 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
BIDIRECTIONAL
Power Dissipation-Max
3.3 W
Reference Standard
AEC-Q101
Rep Pk Reverse Voltage-Max
43.6 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
Matte Tin (Sn)
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. P4SMA51CAHE3_A/I
    Vishay Intertechnologies
    Trans Voltage Suppressor Diode, 400W, 43.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN
    VS

Alternate Parts for P4SMA51CAHE3_A/I

This table gives cross-reference parts and alternative options found for P4SMA51CAHE3_A/I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4SMA51CAHE3_A/I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MSPSMAJP4KE51CATR Trans Voltage Suppressor Diode, 400W, 43.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN Microsemi Corporation P4SMA51CAHE3_A/I vs MSPSMAJP4KE51CATR
P4SMA51CAHM3_A/H Trans Voltage Suppressor Diode, Vishay Intertechnologies P4SMA51CAHE3_A/I vs P4SMA51CAHM3_A/H
SMAJP4KE51CAP Trans Voltage Suppressor Diode, 400W, 43.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMAJ, 2 PIN Micro Commercial Components P4SMA51CAHE3_A/I vs SMAJP4KE51CAP
P4SMA51CA-E3/61 DIODE 300 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor Vishay Semiconductors P4SMA51CAHE3_A/I vs P4SMA51CA-E3/61
SMAJP4KE51CA-TP Trans Voltage Suppressor Diode, 400W, 43.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMAJ, 2 PIN Micro Commercial Components P4SMA51CAHE3_A/I vs SMAJP4KE51CA-TP
MASMAJP4KE51CATR Trans Voltage Suppressor Diode, 400W, 43.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN Microsemi Corporation P4SMA51CAHE3_A/I vs MASMAJP4KE51CATR
SMAJP4KE51CATR Trans Voltage Suppressor Diode, 400W, 43.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN Microsemi Corporation P4SMA51CAHE3_A/I vs SMAJP4KE51CATR
SMAJP4KE51CA Trans Voltage Suppressor Diode, 400W, 43.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN Microsemi Corporation P4SMA51CAHE3_A/I vs SMAJP4KE51CA
MXSMAJP4KE51CAE3 Trans Voltage Suppressor Diode, 400W, 43.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMAJ, BA, 2 PIN Microsemi Corporation P4SMA51CAHE3_A/I vs MXSMAJP4KE51CAE3
MVSMAJP4KE51CAE3 Trans Voltage Suppressor Diode, 400W, 43.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMAJ, BA, 2 PIN Microsemi Corporation P4SMA51CAHE3_A/I vs MVSMAJP4KE51CAE3
Part Number Description Manufacturer Compare
P4SMAJ51C Trans Voltage Suppressor Diode, 400W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC PACKAGE-2 World Products Inc P4SMA51CAHE3_A/I vs P4SMAJ51C
P4SMAJ51CA Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN Surge Components Inc P4SMA51CAHE3_A/I vs P4SMAJ51CA
P4SMA51CA Trans Voltage Suppressor Diode, 400W, 43.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Littelfuse Inc P4SMA51CAHE3_A/I vs P4SMA51CA
P4SMA51CA-E3/61 DIODE 300 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor Vishay Semiconductors P4SMA51CAHE3_A/I vs P4SMA51CA-E3/61
P4SMA51CA Trans Voltage Suppressor Diode, 400W, 51V V(RWM), Bidirectional, 1 Element, Silicon, SMA, 2 PIN Central Semiconductor Corp P4SMA51CAHE3_A/I vs P4SMA51CA
P4SMA51CA Trans Voltage Suppressor Diode, 400W, 43.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN SEMIKRON P4SMA51CAHE3_A/I vs P4SMA51CA
1SMA51CAT3G 400 Watt SMA Transient Voltage Suppressor, 51 V Bidirectional, SMA, 5000-REEL onsemi P4SMA51CAHE3_A/I vs 1SMA51CAT3G
P4SMAJ51C Trans Voltage Suppressor Diode, 400W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Micro Commercial Components P4SMA51CAHE3_A/I vs P4SMAJ51C
SA48C Trans Voltage Suppressor Diode, 500W, 48V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, GREEN, PLASTIC PACKAGE-2 Taiwan Semiconductor P4SMA51CAHE3_A/I vs SA48C
P4SMA51CAHM3/I Trans Voltage Suppressor Diode, Vishay Intertechnologies P4SMA51CAHE3_A/I vs P4SMA51CAHM3/I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P4SMA51CAHE3_A/I by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P4SMA51CAHE3_A/I by Vishay Intertechnologies

  • Please alert me when P4SMA51CAHE3_A/I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following P4SMA51CAHE3_A/I alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P4SMA51CAHE3_A/I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following P4SMA51CAHE3_A/I alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P4SMA51CAHE3_A/I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P4SMA51CAHE3_A/I by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: