1SMA51CAT3G
onsemi
Description: 400 Watt SMA Transient Voltage Suppressor, 51 V Bidirectional, SMA, 5000-REEL

Overview of 1SMA51CAT3G by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Financial Technology (Fintech) Energy and Power Systems

Price & Stock for 1SMA51CAT3G by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 74AK3525
Newark 1Sma51Cat3G, Tvs |Onsemi 1SMA51CAT3G Min Qty: 2470 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.1690
  • 2,500 $0.1370
  • 10,000 $0.1330
$0.1330 / $0.1690 Buy Now
DISTI # 2156-1SMA51CAT3G-ND
DigiKey TRANS VOLTAGE SUPPRESSOR DIODE Min Qty: 2049 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 4165
In Stock
  • 2,049 $0.1500
$0.1500 Buy Now
Rochester Electronics 1SMA51 - Trans Voltage Suppressor Diode, 400W, 51V, Bidirectional ' RoHS: Compliant Status: Obsolete Min Qty: 1 4165
  • 1 $0.1479
  • 25 $0.1449
  • 100 $0.1390
  • 500 $0.1331
  • 1,000 $0.1257
$0.1257 / $0.1479 Buy Now

CAD Models for 1SMA51CAT3G by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1SMA51CAT3G by onsemi

1SMA51CAT3G
onsemi
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Package Description
LEAD FREE, PLASTIC, CASE 403D-02, SMA, 2 PIN
Pin Count
2
Manufacturer Package Code
403D-02
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Factory Lead Time
4 Weeks
Additional Feature
LOW ZENER IMPEDANCE, EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY
Breakdown Voltage-Max
62.67 V
Breakdown Voltage-Min
56.7 V
Breakdown Voltage-Nom
59.69 V
Clamping Voltage-Max
82.4 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
400 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
BIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
51 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. 1SMA51CAT3G
    onsemi
    400 Watt SMA Transient Voltage Suppressor, 51 V Bidirectional, SMA, 5000-REEL
    VS

Alternate Parts for 1SMA51CAT3G

This table gives cross-reference parts and alternative options found for 1SMA51CAT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SMA51CAT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1SMA51CAT3 400 W, BIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 403D-02, SMA, 2 PIN onsemi 1SMA51CAT3G vs 1SMA51CAT3
Part Number Description Manufacturer Compare
P4SMAJ51C Trans Voltage Suppressor Diode, 400W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC PACKAGE-2 World Products Inc 1SMA51CAT3G vs P4SMAJ51C
P4SMAJ51CA Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN Surge Components Inc 1SMA51CAT3G vs P4SMAJ51CA
P4SMA51CA Trans Voltage Suppressor Diode, 400W, 43.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Littelfuse Inc 1SMA51CAT3G vs P4SMA51CA
P4SMA51CA-E3/61 DIODE 300 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor Vishay Semiconductors 1SMA51CAT3G vs P4SMA51CA-E3/61
P4SMA51CA Trans Voltage Suppressor Diode, 400W, 51V V(RWM), Bidirectional, 1 Element, Silicon, SMA, 2 PIN Central Semiconductor Corp 1SMA51CAT3G vs P4SMA51CA
P4SMA51CA Trans Voltage Suppressor Diode, 400W, 43.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN SEMIKRON 1SMA51CAT3G vs P4SMA51CA
P4SMAJ51C Trans Voltage Suppressor Diode, 400W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Micro Commercial Components 1SMA51CAT3G vs P4SMAJ51C
SA48C Trans Voltage Suppressor Diode, 500W, 48V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, GREEN, PLASTIC PACKAGE-2 Taiwan Semiconductor 1SMA51CAT3G vs SA48C
P4SMA51CAHM3/I Trans Voltage Suppressor Diode, Vishay Intertechnologies 1SMA51CAT3G vs P4SMA51CAHM3/I
P4SMA51CA Trans Voltage Suppressor Diode, 400W, 43.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Pulse Electronics Corporation 1SMA51CAT3G vs P4SMA51CA

Related Parts for 1SMA51CAT3G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1SMA51CAT3G by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1SMA51CAT3G by onsemi

  • Please alert me when 1SMA51CAT3G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1SMA51CAT3G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1SMA51CAT3G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1SMA51CAT3G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1SMA51CAT3G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1SMA51CAT3G by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: