P4KE16H03-1
Rectron Semiconductor
Description: Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DO-41,

Overview of P4KE16H03-1 by Rectron Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for P4KE16H03-1 by Rectron Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P4KE16H03-1 by Rectron Semiconductor

P4KE16H03-1
Rectron Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RECTRON LTD
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Max
17.6 V
Breakdown Voltage-Min
14.4 V
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-41
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Non-rep Peak Rev Power Dis-Max
400 W
Number of Elements
1
Number of Terminals
2
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
12.9 V
Surface Mount
NO
Technology
AVALANCHE
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. P4KE16H03-1
    Rectron Semiconductor
    Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DO-41,
    VS

Alternate Parts for P4KE16H03-1

This table gives cross-reference parts and alternative options found for P4KE16H03-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4KE16H03-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P4KE16H02 Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DO-41, Rectron Semiconductor P4KE16H03-1 vs P4KE16H02
P4KE16H02-5 Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DO-41, Rectron Semiconductor P4KE16H03-1 vs P4KE16H02-5
P4KE16H04 Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DO-41, Rectron Semiconductor P4KE16H03-1 vs P4KE16H04
P4KE16H03-3 Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DO-41, Rectron Semiconductor P4KE16H03-1 vs P4KE16H03-3
P4KE16M02 Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DO-41, Rectron Semiconductor P4KE16H03-1 vs P4KE16M02
P4KE16H03 Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DO-41, Rectron Semiconductor P4KE16H03-1 vs P4KE16H03
P4KE16M03 Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DO-41, Rectron Semiconductor P4KE16H03-1 vs P4KE16M03
P4KE16U06 Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DO-41, Rectron Semiconductor P4KE16H03-1 vs P4KE16U06
P4KE16H08 Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DO-41, Rectron Semiconductor P4KE16H03-1 vs P4KE16H08
P4KE16U02 Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DO-41, Rectron Semiconductor P4KE16H03-1 vs P4KE16U02
Part Number Description Manufacturer Compare
P4KE16M02 Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DO-41, Rectron Semiconductor P4KE16H03-1 vs P4KE16M02
P4KE16H02-4 Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DO-41, Rectron Semiconductor P4KE16H03-1 vs P4KE16H02-4
P4KE16M03 Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DO-41, Rectron Semiconductor P4KE16H03-1 vs P4KE16M03
P4KE16U06 Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DO-41, Rectron Semiconductor P4KE16H03-1 vs P4KE16U06
P4KE16H06 Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DO-41, Rectron Semiconductor P4KE16H03-1 vs P4KE16H06
P4KE16H08 Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DO-41, Rectron Semiconductor P4KE16H03-1 vs P4KE16H08
P4KE16U02 Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DO-41, Rectron Semiconductor P4KE16H03-1 vs P4KE16U02
P4KE16H02-5 Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DO-41, Rectron Semiconductor P4KE16H03-1 vs P4KE16H02-5
P4KE16H03-3 Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DO-41, Rectron Semiconductor P4KE16H03-1 vs P4KE16H03-3
P4KE16H02-1 Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DO-41, Rectron Semiconductor P4KE16H03-1 vs P4KE16H02-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P4KE16H03-1 by Rectron Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P4KE16H03-1 by Rectron Semiconductor

  • Please alert me when P4KE16H03-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P4KE16H03-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P4KE16H03-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P4KE16H03-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P4KE16H03-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P4KE16H03-1 by Rectron Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: