P4KE16H03-1 vs P4KE16H02-5 feature comparison

P4KE16H03-1 Rectron Semiconductor

Buy Now Datasheet

P4KE16H02-5 Rectron Semiconductor

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RECTRON LTD RECTRON LTD
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 17.6 V 17.6 V
Breakdown Voltage-Min 14.4 V 14.4 V
Breakdown Voltage-Nom 16 V 16 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 23.5 V 23.5 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-41 DO-41
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e3 e3
Non-rep Peak Rev Power Dis-Max 400 W 400 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 12.9 V 12.9 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish MATTE TIN MATTE TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 1

Compare P4KE16H03-1 with alternatives

Compare P4KE16H02-5 with alternatives