Part Details for P4KE160CA_B0_10001 by PanJit Semiconductor
Overview of P4KE160CA_B0_10001 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
ADAS1000-1BCPZ | Analog Devices | 5 Electrode ECG AFE |
Price & Stock for P4KE160CA_B0_10001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-P4KE160CAB010001
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 400W Transient Voltage Suppressors 136V BI RoHS: Compliant | 0 |
|
$0.0680 / $0.1120 | Order Now |
|
NAC | 400W,Transient Voltage Suppressors,DO-41,136V,BI RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
RFQ |
Part Details for P4KE160CA_B0_10001
P4KE160CA_B0_10001 CAD Models
P4KE160CA_B0_10001 Part Data Attributes
|
P4KE160CA_B0_10001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
P4KE160CA_B0_10001
PanJit Semiconductor
Trans Voltage Suppressor Diode, 400W, 136V V(RWM), Bidirectional, 1 Element, Silicon, DO-41,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE | |
Breakdown Voltage-Max | 168 V | |
Breakdown Voltage-Min | 152 V | |
Breakdown Voltage-Nom | 160 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 219 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 136 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for P4KE160CA_B0_10001
This table gives cross-reference parts and alternative options found for P4KE160CA_B0_10001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4KE160CA_B0_10001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4KE160C | Trans Voltage Suppressor Diode, 130V V(RWM), Bidirectional, | LRC Leshan Radio Co Ltd | P4KE160CA_B0_10001 vs P4KE160C |
P4KE160C | Trans Voltage Suppressor Diode, 400W, 130V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | P4KE160CA_B0_10001 vs P4KE160C |
P4KE160C | Trans Voltage Suppressor Diode, 130V V(RWM), Bidirectional, | Galaxy Microelectronics | P4KE160CA_B0_10001 vs P4KE160C |
P4KE160C | Trans Voltage Suppressor Diode, 130V V(RWM), Bidirectional | Jinan Gude Electronic Device Co Ltd | P4KE160CA_B0_10001 vs P4KE160C |
P4KE160CA_AY_10001 | Trans Voltage Suppressor Diode, 400W, 136V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, | PanJit Semiconductor | P4KE160CA_B0_10001 vs P4KE160CA_AY_10001 |
P4KE160C | Trans Voltage Suppressor Diode, 130V V(RWM), Bidirectional | Galaxy Semi-Conductor Co Ltd | P4KE160CA_B0_10001 vs P4KE160C |
P4KE160C | Trans Voltage Suppressor Diode, 130V V(RWM), Bidirectional | Goodwork Semiconductor Co Ltd | P4KE160CA_B0_10001 vs P4KE160C |
P4KE160C | Transient Suppressor | MDE Semiconductor Inc | P4KE160CA_B0_10001 vs P4KE160C |
P4KE160C | Trans Voltage Suppressor Diode, 130V V(RWM), Bidirectional | Transpro Electronics Corp | P4KE160CA_B0_10001 vs P4KE160C |
P4KE160C | Trans Voltage Suppressor Diode, | DB Lectro Inc | P4KE160CA_B0_10001 vs P4KE160C |