P4KE160C
Description: Trans Voltage Suppressor Diode, 130V V(RWM), Bidirectional

Overview of P4KE160C by Goodwork Semiconductor Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for P4KE160C by Goodwork Semiconductor Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P4KE160C by Goodwork Semiconductor Co Ltd

P4KE160C
Goodwork Semiconductor Co Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
GOODWORK SEMICONDUCTOR CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Nom
160 V
Clamping Voltage-Max
230 V
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
Polarity
BIDIRECTIONAL
Rep Pk Reverse Voltage-Max
130 V
Surface Mount
NO
Want to compare parts?
  1. P4KE160C
    Goodwork Semiconductor Co Ltd
    Trans Voltage Suppressor Diode, 130V V(RWM), Bidirectional
    VS

Alternate Parts for P4KE160C

This table gives cross-reference parts and alternative options found for P4KE160C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4KE160C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P4KE160C Trans Voltage Suppressor Diode, 130V V(RWM), Bidirectional, LRC Leshan Radio Co Ltd P4KE160C vs P4KE160C
P4KE160C Trans Voltage Suppressor Diode, 400W, 130V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor P4KE160C vs P4KE160C
P4KE160C Trans Voltage Suppressor Diode, 130V V(RWM), Bidirectional, Galaxy Microelectronics P4KE160C vs P4KE160C
P4KE160C Trans Voltage Suppressor Diode, 130V V(RWM), Bidirectional Jinan Gude Electronic Device Co Ltd P4KE160C vs P4KE160C
P4KE160CA_AY_10001 Trans Voltage Suppressor Diode, 400W, 136V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, PanJit Semiconductor P4KE160C vs P4KE160CA_AY_10001
P4KE160C Trans Voltage Suppressor Diode, 130V V(RWM), Bidirectional Galaxy Semi-Conductor Co Ltd P4KE160C vs P4KE160C
P4KE160C Transient Suppressor MDE Semiconductor Inc P4KE160C vs P4KE160C
P4KE160CA_B0_10001 Trans Voltage Suppressor Diode, 400W, 136V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, PanJit Semiconductor P4KE160C vs P4KE160CA_B0_10001
P4KE160C Trans Voltage Suppressor Diode, 130V V(RWM), Bidirectional Transpro Electronics Corp P4KE160C vs P4KE160C
P4KE160C Trans Voltage Suppressor Diode, DB Lectro Inc P4KE160C vs P4KE160C
Part Number Description Manufacturer Compare
P4KE160CA Trans Voltage Suppressor Diode, 400W, 136V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor P4KE160C vs P4KE160CA
P4KE160CA_B0_10001 Trans Voltage Suppressor Diode, 400W, 136V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, PanJit Semiconductor P4KE160C vs P4KE160CA_B0_10001
P4KE160CA_AY_10001 Trans Voltage Suppressor Diode, 400W, 136V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, PanJit Semiconductor P4KE160C vs P4KE160CA_AY_10001
P4KE160CA_R2_00001 Trans Voltage Suppressor Diode, 400W, 136V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, PanJit Semiconductor P4KE160C vs P4KE160CA_R2_00001
P4KE160C Trans Voltage Suppressor Diode, DB Lectro Inc P4KE160C vs P4KE160C
P4KE160C_R2_00001 Trans Voltage Suppressor Diode, 400W, 130V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, PanJit Semiconductor P4KE160C vs P4KE160C_R2_00001
P4KE160CA_R2_10001 Trans Voltage Suppressor Diode, 400W, 136V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, PanJit Semiconductor P4KE160C vs P4KE160CA_R2_10001
P4KE160C Trans Voltage Suppressor Diode, 130V V(RWM), Bidirectional, Galaxy Microelectronics P4KE160C vs P4KE160C

Related Parts for P4KE160C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P4KE160C by Goodwork Semiconductor Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P4KE160C by Goodwork Semiconductor Co Ltd

Select Manufacturer
Which Manufacturer of P4KE160C would you like to use for your alert(s)?
  • Please alert me when P4KE160C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P4KE160C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P4KE160C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P4KE160C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P4KE160C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P4KE160C by Goodwork Semiconductor Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: