There are no models available for this part yet.
Overview of P4KE11CAT by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for P4KE11CAT by Littelfuse Inc
Part Data Attributes for P4KE11CAT by Littelfuse Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Part Package Code
|
DO-41
|
Package Description
|
O-PALF-W2
|
Pin Count
|
2
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Additional Feature
|
LOW IMPEDANCE
|
Breakdown Voltage-Max
|
11.6 V
|
Breakdown Voltage-Min
|
10.5 V
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-204AL
|
JESD-30 Code
|
O-PALF-W2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
400 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Peak Reflow Temperature (Cel)
|
265
|
Polarity
|
BIDIRECTIONAL
|
Power Dissipation-Max
|
1 W
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
9.4 V
|
Surface Mount
|
NO
|
Technology
|
AVALANCHE
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Alternate Parts for P4KE11CAT
This table gives cross-reference parts and alternative options found for P4KE11CAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4KE11CAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4KE11CA | Trans Voltage Suppressor Diode, 400W, 9.4V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | P4KE11CAT vs P4KE11CA |
P4KE11C-GT3 | Trans Voltage Suppressor Diode, 400W, 8.92V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, LEAD FREE, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | P4KE11CAT vs P4KE11C-GT3 |
P4KE11CA-TB-LF | Trans Voltage Suppressor Diode, 400W, 9.4V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | P4KE11CAT vs P4KE11CA-TB-LF |
P4KE11CTRE3 | Trans Voltage Suppressor Diode, 8.92V V(RWM), Bidirectional, | Microsemi Corporation | P4KE11CAT vs P4KE11CTRE3 |
P4KE11CH03-3 | Trans Voltage Suppressor Diode, Bidirectional, 1 Element, Silicon, DO-41 | Rectron Semiconductor | P4KE11CAT vs P4KE11CH03-3 |
P4KE11CA-G | Trans Voltage Suppressor Diode, 400W, 9.4V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, LEAD FREE, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | P4KE11CAT vs P4KE11CA-G |
P4KE11CH09 | Trans Voltage Suppressor Diode, Bidirectional, 1 Element, Silicon, DO-41 | Rectron Semiconductor | P4KE11CAT vs P4KE11CH09 |
P4KE11C-TB-LF | Trans Voltage Suppressor Diode, 400W, 8.92V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | P4KE11CAT vs P4KE11C-TB-LF |
P4KE11CA-GT3 | Trans Voltage Suppressor Diode, 400W, 9.4V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, LEAD FREE, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | P4KE11CAT vs P4KE11CA-GT3 |
P4KE11CH03 | Trans Voltage Suppressor Diode, Bidirectional, 1 Element, Silicon, DO-41 | Rectron Semiconductor | P4KE11CAT vs P4KE11CH03 |