P4KE110C
Description: Trans Voltage Suppressor Diode,

Overview of P4KE110C by Taitron Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for P4KE110C by Taitron Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P4KE110C by Taitron Components Inc

P4KE110C
Taitron Components Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TAITRON COMPONENTS INC
Package Description
DO-41, 2 PIN
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max
121.55 V
Breakdown Voltage-Min
99.45 V
Breakdown Voltage-Nom
110.5 V
Case Connection
ISOLATED
Clamping Voltage-Max
152 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-204AL
JESD-30 Code
O-PALF-W2
Non-rep Peak Rev Power Dis-Max
400 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
BIDIRECTIONAL
Power Dissipation-Max
1.5 W
Reference Standard
MIL-STD-750; UL RECOGNIZED
Rep Pk Reverse Voltage-Max
94 V
Reverse Current-Max
1 µA
Reverse Test Voltage
94 V
Surface Mount
NO
Technology
AVALANCHE
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. P4KE110C
    Taitron Components Inc
    Trans Voltage Suppressor Diode,
    VS

Alternate Parts for P4KE110C

This table gives cross-reference parts and alternative options found for P4KE110C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4KE110C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P4KE110C Trans Voltage Suppressor Diode, 89.2V V(RWM), Bidirectional Yangzhou Yangjie Electronics Co Ltd P4KE110C vs P4KE110C
P4KE110C Trans Voltage Suppressor Diode, 89.2V V(RWM), Bidirectional, Galaxy Microelectronics P4KE110C vs P4KE110C
P4KE110C Transient Suppressor MDE Semiconductor Inc P4KE110C vs P4KE110C
P4KE110CA_B0_00001 Trans Voltage Suppressor Diode, 400W, 94V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, PanJit Semiconductor P4KE110C vs P4KE110CA_B0_00001
P4KE110CA_AY_00001 Trans Voltage Suppressor Diode, 400W, 94V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, PanJit Semiconductor P4KE110C vs P4KE110CA_AY_00001
P4KE110C_R2_00001 Trans Voltage Suppressor Diode, 400W, 89.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, PanJit Semiconductor P4KE110C vs P4KE110C_R2_00001
P4KE110C Trans Voltage Suppressor Diode, DB Lectro Inc P4KE110C vs P4KE110C
P4KE110CA_R2_00001 Trans Voltage Suppressor Diode, 400W, 94V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, PanJit Semiconductor P4KE110C vs P4KE110CA_R2_00001
P4KE110CA_AY_10001 Trans Voltage Suppressor Diode, 400W, 94V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, PanJit Semiconductor P4KE110C vs P4KE110CA_AY_10001
P4KE110C Trans Voltage Suppressor Diode, 89.2V V(RWM), Bidirectional Jinan Gude Electronic Device Co Ltd P4KE110C vs P4KE110C
Part Number Description Manufacturer Compare
P4KE110C Trans Voltage Suppressor Diode, DB Lectro Inc P4KE110C vs P4KE110C
P4KE110CA_R2_00001 Trans Voltage Suppressor Diode, 400W, 94V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, PanJit Semiconductor P4KE110C vs P4KE110CA_R2_00001
P4KE110C Trans Voltage Suppressor Diode, 89.2V V(RWM), Bidirectional, JGD Semiconductors Co Ltd P4KE110C vs P4KE110C
P4KE110CA_AY_10001 Trans Voltage Suppressor Diode, 400W, 94V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, PanJit Semiconductor P4KE110C vs P4KE110CA_AY_10001
P4KE110CA_B0_00001 Trans Voltage Suppressor Diode, 400W, 94V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, PanJit Semiconductor P4KE110C vs P4KE110CA_B0_00001
P4KE110C_R2_00001 Trans Voltage Suppressor Diode, 400W, 89.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, PanJit Semiconductor P4KE110C vs P4KE110C_R2_00001
P4KE110C Trans Voltage Suppressor Diode, 89.2V V(RWM), Bidirectional, Galaxy Microelectronics P4KE110C vs P4KE110C
P4KE110C Trans Voltage Suppressor Diode, Surge Components Inc P4KE110C vs P4KE110C

Related Parts for P4KE110C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P4KE110C by Taitron Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P4KE110C by Taitron Components Inc

Select Manufacturer
Which Manufacturer of P4KE110C would you like to use for your alert(s)?
  • Please alert me when P4KE110C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P4KE110C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P4KE110C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P4KE110C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P4KE110C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P4KE110C by Taitron Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: