Part Details for P4KE110C by Galaxy Microelectronics
Overview of P4KE110C by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for P4KE110C
P4KE110C CAD Models
P4KE110C Part Data Attributes
|
P4KE110C
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
P4KE110C
Galaxy Microelectronics
Trans Voltage Suppressor Diode, 89.2V V(RWM), Bidirectional,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
Breakdown Voltage-Nom | 110 V | |
Clamping Voltage-Max | 158 V | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 89.2 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for P4KE110C
This table gives cross-reference parts and alternative options found for P4KE110C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4KE110C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4KE110C | Trans Voltage Suppressor Diode, 89.2V V(RWM), Bidirectional, | JGD Semiconductors Co Ltd | P4KE110C vs P4KE110C |
P4KE110C | Trans Voltage Suppressor Diode, 89.2V V(RWM), Bidirectional, | LRC Leshan Radio Co Ltd | P4KE110C vs P4KE110C |
P4KE110C | Trans Voltage Suppressor Diode, 89.2V V(RWM), Bidirectional | Galaxy Semi-Conductor Co Ltd | P4KE110C vs P4KE110C |
P4KE110C | Trans Voltage Suppressor Diode, 89.2V V(RWM), Bidirectional | Jinan Gude Electronic Device Co Ltd | P4KE110C vs P4KE110C |
P4KE110C | Trans Voltage Suppressor Diode, 89.2V V(RWM), Bidirectional | Suzhou Good-Ark Electronics Co Ltd | P4KE110C vs P4KE110C |
P4KE110C | Trans Voltage Suppressor Diode, 89V V(RWM), Bidirectional | Transpro Electronics Corp | P4KE110C vs P4KE110C |
P4KE110C | Trans Voltage Suppressor Diode, 89.2V V(RWM), Bidirectional | Kuwait Semiconductor Co Ltd | P4KE110C vs P4KE110C |
P4KE110C | Trans Voltage Suppressor Diode, 89.2V V(RWM), Bidirectional | Goodwork Semiconductor Co Ltd | P4KE110C vs P4KE110C |
P4KE110C | Trans Voltage Suppressor Diode, | DB Lectro Inc | P4KE110C vs P4KE110C |
P4KE110C | Trans Voltage Suppressor Diode, 89.2V V(RWM), Bidirectional | Yangzhou Yangjie Electronics Co Ltd | P4KE110C vs P4KE110C |