Part Details for P4KE10A1 by Taiwan Semiconductor
Overview of P4KE10A1 by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P4KE10A1
P4KE10A1 CAD Models
P4KE10A1 Part Data Attributes
|
P4KE10A1
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
P4KE10A1
Taiwan Semiconductor
Trans Voltage Suppressor Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 11 V | |
Breakdown Voltage-Min | 9 V | |
Breakdown Voltage-Nom | 10 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 15 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Rep Pk Reverse Voltage-Max | 8.1 V | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for P4KE10A1
This table gives cross-reference parts and alternative options found for P4KE10A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4KE10A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4KE10 | Trans Voltage Suppressor Diode, 400W, 8.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-41 | Rugao Dachang Electronics Co Ltd | P4KE10A1 vs P4KE10 |
P4KE10 | Trans Voltage Suppressor Diode, 400W, Unidirectional, 1 Element, Silicon, DO-41, | Surge Components Inc | P4KE10A1 vs P4KE10 |
P4KE10 | Trans Voltage Suppressor Diode, 400W, 8.1V V(RWM), Unidirectional, 1 Element, Silicon | International Semiconductor Inc | P4KE10A1 vs P4KE10 |
P4KE10B0G | Trans Voltage Suppressor Diode, 400W, 8.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL, DO-41, 2 PIN | Taiwan Semiconductor | P4KE10A1 vs P4KE10B0G |
P4KE10 | Trans Voltage Suppressor Diode, 400W, 8.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, PLASTIC PACKAGE-2 | Diodes Incorporated | P4KE10A1 vs P4KE10 |
P4KE10-BP-HF | Trans Voltage Suppressor Diode, 8.55V V(RWM), Unidirectional | Micro Commercial Components | P4KE10A1 vs P4KE10-BP-HF |
P4KE10 | Trans Voltage Suppressor Diode, 400W, 8.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | P4KE10A1 vs P4KE10 |
P4KE10B0 | Trans Voltage Suppressor Diode, 400W, 8.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL, DO-41, 2 PIN | Taiwan Semiconductor | P4KE10A1 vs P4KE10B0 |
P4KE10 | Trans Voltage Suppressor Diode, 400W, 8.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | P4KE10A1 vs P4KE10 |
P4KE10 | Trans Voltage Suppressor Diode, 8.1V V(RWM), Unidirectional | Goodwork Semiconductor Co Ltd | P4KE10A1 vs P4KE10 |