Part Details for P4C422-20PC by Pyramid Semiconductor Corporation
Overview of P4C422-20PC by Pyramid Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for P4C422-20PC
P4C422-20PC CAD Models
P4C422-20PC Part Data Attributes:
|
P4C422-20PC
Pyramid Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
P4C422-20PC
Pyramid Semiconductor Corporation
Standard SRAM, 256X4, 20ns, CMOS, PDIP22, 0.400 INCH, PLASTIC, DIP-22
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PYRAMID SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP22,.4 | |
Pin Count | 22 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 20 ns | |
JESD-30 Code | R-PDIP-T22 | |
JESD-609 Code | e0 | |
Length | 27.7495 mm | |
Memory Density | 1024 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 22 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256X4 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP22,.4 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.334 mm | |
Standby Current-Max | 0.09 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.09 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for P4C422-20PC
This table gives cross-reference parts and alternative options found for P4C422-20PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4C422-20PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4C422-20CC | Standard SRAM, 256X4, 20ns, CMOS, CDIP22, 0.400 INCH, SIDE BRAZED, CERAMIC, DIP-22 | Pyramid Semiconductor Corporation | P4C422-20PC vs P4C422-20CC |
P4C422-15PI | Standard SRAM, 256X4, 15ns, CMOS, PDIP22, PLASTIC, DIP-22 | Pyramid Semiconductor Corporation | P4C422-20PC vs P4C422-15PI |
P4C422-20CM | Standard SRAM, 256X4, 20ns, CMOS, CDIP22, 0.400 INCH, SIDE BRAZED, CERAMIC, DIP-22 | Pyramid Semiconductor Corporation | P4C422-20PC vs P4C422-20CM |
P4C422-25PMB | Standard SRAM, 256X4, 25ns, CMOS, PDIP22, 0.400 INCH, PLASTIC, DIP-22 | Pyramid Semiconductor Corporation | P4C422-20PC vs P4C422-25PMB |
P4C422-25DC | Standard SRAM, 256X4, 25ns, CMOS, CDIP22, 0.400 INCH, CERAMIC, DIP-22 | Pyramid Semiconductor Corporation | P4C422-20PC vs P4C422-25DC |
P4C422-35DMB | Standard SRAM, 256X4, 35ns, CMOS, CDIP22, 0.400 INCH, CERAMIC, DIP-22 | Pyramid Semiconductor Corporation | P4C422-20PC vs P4C422-35DMB |
P4C422-8PC | Standard SRAM, 256X4, 8ns, CMOS, PDIP22, 0.400 INCH, PLASTIC, DIP-22 | Pyramid Semiconductor Corporation | P4C422-20PC vs P4C422-8PC |
P4C422-20DC | Standard SRAM, 256X4, 20ns, CMOS, CDIP22, 0.400 INCH, CERAMIC, DIP-22 | Pyramid Semiconductor Corporation | P4C422-20PC vs P4C422-20DC |
P4C422-25CC | Standard SRAM, 256X4, 25ns, CMOS, CDIP22, 0.400 INCH, SIDE BRAZED, CERAMIC, DIP-22 | Pyramid Semiconductor Corporation | P4C422-20PC vs P4C422-25CC |
P4C422-35PI | Standard SRAM, 256X4, 35ns, CMOS, PDIP22, PLASTIC, DIP-22 | Pyramid Semiconductor Corporation | P4C422-20PC vs P4C422-35PI |