Part Details for P4C422-25DC by Pyramid Semiconductor Corporation
Overview of P4C422-25DC by Pyramid Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P4C422-25DC
P4C422-25DC CAD Models
P4C422-25DC Part Data Attributes
|
P4C422-25DC
Pyramid Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
P4C422-25DC
Pyramid Semiconductor Corporation
Standard SRAM, 256X4, 25ns, CMOS, CDIP22, 0.400 INCH, CERAMIC, DIP-22
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PYRAMID SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 22 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
JESD-30 Code | R-CDIP-T22 | |
JESD-609 Code | e0 | |
Length | 27.2542 mm | |
Memory Density | 1024 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 22 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256X4 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.715 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for P4C422-25DC
This table gives cross-reference parts and alternative options found for P4C422-25DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4C422-25DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8859403WA | Standard SRAM, 256X4, 25ns, CMOS, CDIP22, 0.400 INCH, CERDIP-22 | Cypress Semiconductor | P4C422-25DC vs 5962-8859403WA |
P4C422-25DMB | Standard SRAM, 256X4, 25ns, CMOS, CDIP22, 0.400 INCH, CERAMIC, DIP-22 | Pyramid Semiconductor Corporation | P4C422-25DC vs P4C422-25DMB |
5962-8859403WX | Standard SRAM, 256X4, 25ns, CMOS, 1.111 X 0.410 INCH, 0.225 INCH HEIGHT, DIP-22 | Cypress Semiconductor | P4C422-25DC vs 5962-8859403WX |
CY7C122-25DMB | Standard SRAM, 256X4, 25ns, CMOS, CDIP22, 0.400 INCH, CERDIP-22 | Cypress Semiconductor | P4C422-25DC vs CY7C122-25DMB |