Memory
P4C187-35PMB
Pyramid Semiconductor Corporation
Description: Standard SRAM, 64KX1, 35ns, CMOS, PDIP22, 0.300 INCH, PLASTIC, DIP-22

Overview of P4C187-35PMB by Pyramid Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Education and Research Environmental Monitoring Industrial Automation Audio and Video Systems Aerospace and Defense Agriculture Technology Medical Imaging Entertainment and Gaming Communication and Networking

CAD Models for P4C187-35PMB by Pyramid Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P4C187-35PMB by Pyramid Semiconductor Corporation

P4C187-35PMB
Pyramid Semiconductor Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
PYRAMID SEMICONDUCTOR CORP
Part Package Code
DIP
Package Description
0.300 INCH, PLASTIC, DIP-22
Pin Count
22
Reach Compliance Code
compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
35 ns
JESD-30 Code
R-PDIP-T22
JESD-609 Code
e0
Length
29.337 mm
Memory Density
65536 bit
Memory IC Type
STANDARD SRAM
Memory Width
1
Number of Functions
1
Number of Terminals
22
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
64KX1
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Screening Level
MIL-STD-883 Class B
Seated Height-Max
5.334 mm
Supply Current-Max
0.15 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. P4C187-35PMB
    Pyramid Semiconductor Corporation
    Standard SRAM, 64KX1, 35ns, CMOS, PDIP22, 0.300 INCH, PLASTIC, DIP-22
    VS

Alternate Parts for P4C187-35PMB

This table gives cross-reference parts and alternative options found for P4C187-35PMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4C187-35PMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-8601502YX STANDARD SRAM STMicroelectronics P4C187-35PMB vs 5962-8601502YX
5962-8601502YA Standard SRAM, 64KX1, 35ns, CMOS, CDIP22, Pyramid Semiconductor Corporation P4C187-35PMB vs 5962-8601502YA
P4C187L-35CI Standard SRAM, 64KX1, 35ns, CMOS, CDIP22, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-22 Pyramid Semiconductor Corporation P4C187-35PMB vs P4C187L-35CI
5962-8601502XX Standard SRAM, 64KX1, 35ns, CMOS, CDIP22, 0.300 INCH, CERAMIC, DIP-22 Motorola Semiconductor Products P4C187-35PMB vs 5962-8601502XX
FT6187L-35CM Standard SRAM, 64KX1, 35ns, CMOS, CDIP22, 0.300 INCH, CERAMIC, DIP-22 Force Technologies Ltd P4C187-35PMB vs FT6187L-35CM
P4C187L-35PI Standard SRAM, 64KX1, 35ns, CMOS, PDIP22, 0.300 INCH, PLASTIC, DIP-22 Pyramid Semiconductor Corporation P4C187-35PMB vs P4C187L-35PI
HM3-65787K-9 Standard SRAM, 64KX1, 35ns, CMOS, PDIP22 Matra MHS P4C187-35PMB vs HM3-65787K-9
5962-8601502YA CDIP-22, Tube Integrated Device Technology Inc P4C187-35PMB vs 5962-8601502YA
5962-8601502YX Standard SRAM Cypress Semiconductor P4C187-35PMB vs 5962-8601502YX
5962-8601501XX 64KX1 STANDARD SRAM, 35ns, CDIP22 Texas Instruments P4C187-35PMB vs 5962-8601501XX
Part Number Description Manufacturer Compare
MCM6287J12R2 Standard SRAM, 64KX1, 12ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 Motorola Semiconductor Products P4C187-35PMB vs MCM6287J12R2
IDT7187L55L28B Standard SRAM, 64KX1, 55ns, CMOS, CQCC28, LCC-28 Integrated Device Technology Inc P4C187-35PMB vs IDT7187L55L28B
5962-8601504XC Standard SRAM, 64KX1, 45ns, CMOS, CDIP22, 0.300 INCH, CERAMIC, DIP-22 Micross Components P4C187-35PMB vs 5962-8601504XC
IDT101490S15D Standard SRAM, 64KX1, 15ns, CDIP22 Integrated Device Technology Inc P4C187-35PMB vs IDT101490S15D
CY7C187A-45DC Standard SRAM, 64KX1, 45ns, CMOS, CDIP22, 0.300 INCH, CERDIP-22 Cypress Semiconductor P4C187-35PMB vs CY7C187A-45DC
HM1-65687AB-6:D Standard SRAM, 64KX1, CMOS, CDIP22, Matra MHS P4C187-35PMB vs HM1-65687AB-6:D
HM1-65787E-5 Standard SRAM, 64KX1, 15ns, CMOS, CDIP22, Matra MHS P4C187-35PMB vs HM1-65787E-5
IMS1600S-35 64KX1 STANDARD SRAM, 35ns, CDIP22, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-22 STMicroelectronics P4C187-35PMB vs IMS1600S-35
IDT7187L70DB Standard SRAM, 64KX1, 70ns, CMOS, CDIP22, 0.300 INCH, CERAMIC, DIP-22 Integrated Device Technology Inc P4C187-35PMB vs IDT7187L70DB
P4C187-20DI Standard SRAM Pyramid Semiconductor Corporation P4C187-35PMB vs P4C187-20DI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P4C187-35PMB by Pyramid Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P4C187-35PMB by Pyramid Semiconductor Corporation

  • Please alert me when P4C187-35PMB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P4C187-35PMB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P4C187-35PMB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P4C187-35PMB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P4C187-35PMB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P4C187-35PMB by Pyramid Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: