Part Details for P4C170-35FSMB by Pyramid Semiconductor Corporation
Overview of P4C170-35FSMB by Pyramid Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for P4C170-35FSMB
P4C170-35FSMB CAD Models
P4C170-35FSMB Part Data Attributes
|
P4C170-35FSMB
Pyramid Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
P4C170-35FSMB
Pyramid Semiconductor Corporation
Standard SRAM, 4KX4, 35ns, CMOS, PDFP20, DFP-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PYRAMID SEMICONDUCTOR CORP | |
Part Package Code | DFP | |
Package Description | DFP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 35 ns | |
JESD-30 Code | R-PDFP-F20 | |
Memory Density | 16384 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 4KX4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 2.921 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.9215 mm |
Alternate Parts for P4C170-35FSMB
This table gives cross-reference parts and alternative options found for P4C170-35FSMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4C170-35FSMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCM62351P25 | Cache Tag SRAM, 4KX4, 30ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Motorola Semiconductor Products | P4C170-35FSMB vs MCM62351P25 |
CY7C171A-45LC | Standard SRAM, 4KX4, 45ns, CMOS, CQCC28, CERAMIC, LCC-28 | Cypress Semiconductor | P4C170-35FSMB vs CY7C171A-45LC |
L7C172DME35 | Standard SRAM, 4KX4, 35ns, CMOS, CDIP24, 0.300 INCH, HERMETIC SEALED, SIDE BRAZED, DIP-24 | LOGIC Devices Inc | P4C170-35FSMB vs L7C172DME35 |
5962-8670519ZA | Standard SRAM, 4KX4, 35ns, CMOS, CDFP20, DFP-20 | Pyramid Semiconductor Corporation | P4C170-35FSMB vs 5962-8670519ZA |
CY7C169A-20VCT | Standard SRAM, 4KX4, 20ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-20 | Cypress Semiconductor | P4C170-35FSMB vs CY7C169A-20VCT |
P4C1682-35DMB | Standard SRAM, 4KX4, 35ns, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | Pyramid Semiconductor Corporation | P4C170-35FSMB vs P4C1682-35DMB |
FT6168-35FSM | Standard SRAM, 4KX4, 35ns, CMOS, PDFP20, FP-20 | Force Technologies Ltd | P4C170-35FSMB vs FT6168-35FSM |
P4C1682-20DM | Standard SRAM, 4KX4, 20ns, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | Pyramid Semiconductor Corporation | P4C170-35FSMB vs P4C1682-20DM |
L7C171KMB25 | Standard SRAM, 4KX4, 25ns, CMOS, CQCC28, 0.450 X 0.450 INCH, CERAMIC, LCC-28 | LOGIC Devices Inc | P4C170-35FSMB vs L7C171KMB25 |
P4C168L-20PC | Standard SRAM, 4KX4, 20ns, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Pyramid Semiconductor Corporation | P4C170-35FSMB vs P4C168L-20PC |