Part Details for P4C164L-35JC by Pyramid Semiconductor Corporation
Overview of P4C164L-35JC by Pyramid Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P4C164L-35JC
P4C164L-35JC CAD Models
P4C164L-35JC Part Data Attributes
|
P4C164L-35JC
Pyramid Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
P4C164L-35JC
Pyramid Semiconductor Corporation
Standard SRAM, 8KX8, 35ns, CMOS, PDSO28, 0.300 INCH, SOJ-28
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PYRAMID SEMICONDUCTOR CORP | |
Part Package Code | SOJ | |
Package Description | 0.300 INCH, SOJ-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 35 ns | |
JESD-30 Code | R-PDSO-J28 | |
JESD-609 Code | e0 | |
Length | 18.161 mm | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Seated Height-Max | 3.7592 mm | |
Supply Current-Max | 0.145 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5184 mm |
Alternate Parts for P4C164L-35JC
This table gives cross-reference parts and alternative options found for P4C164L-35JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4C164L-35JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FT6164-35JILF | Standard SRAM, | Force Technologies Ltd | P4C164L-35JC vs FT6164-35JILF |
FT6164L-35JI | Standard SRAM | Force Technologies Ltd | P4C164L-35JC vs FT6164L-35JI |
FT6164L-35JCLF | Standard SRAM | Force Technologies Ltd | P4C164L-35JC vs FT6164L-35JCLF |
P4C164L-35JMB | Standard SRAM, 8KX8, 35ns, CMOS, PDSO28, 0.300 INCH, ROHS COMPLIANT, SOJ-28 | Pyramid Semiconductor Corporation | P4C164L-35JC vs P4C164L-35JMB |
FT6164-35JC | Standard SRAM, | Force Technologies Ltd | P4C164L-35JC vs FT6164-35JC |
FT6264-35JILF | Standard SRAM, | Force Technologies Ltd | P4C164L-35JC vs FT6264-35JILF |
FT6164L-35JILF | Standard SRAM | Force Technologies Ltd | P4C164L-35JC vs FT6164L-35JILF |
FT6264L-35JC | Standard SRAM | Force Technologies Ltd | P4C164L-35JC vs FT6264L-35JC |
FT6264L-35JILF | Standard SRAM | Force Technologies Ltd | P4C164L-35JC vs FT6264L-35JILF |
FT6264-35JI | Standard SRAM, | Force Technologies Ltd | P4C164L-35JC vs FT6264-35JI |