P4C164L-35JC vs P4C164L-35JMB feature comparison

P4C164L-35JC Pyramid Semiconductor Corporation

Buy Now Datasheet

P4C164L-35JMB Pyramid Semiconductor Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer PYRAMID SEMICONDUCTOR CORP PYRAMID SEMICONDUCTOR CORP
Part Package Code SOJ SOJ
Package Description 0.300 INCH, SOJ-28 0.300 INCH, ROHS COMPLIANT, SOJ-28
Pin Count 28 28
Reach Compliance Code compliant compliant
ECCN Code EAR99 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 35 ns 35 ns
JESD-30 Code R-PDSO-J28 R-PDSO-J28
JESD-609 Code e0
Length 18.161 mm 18.161 mm
Memory Density 65536 bit 65536 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 8192 words 8192 words
Number of Words Code 8000 8000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Organization 8KX8 8KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOJ SOJ
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Seated Height-Max 3.7592 mm 3.7592 mm
Supply Current-Max 0.145 mA 0.15 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.5184 mm 7.5184 mm
Base Number Matches 2 2
Qualification Status Not Qualified
Screening Level MIL-STD-883 Class B

Compare P4C164L-35JC with alternatives

Compare P4C164L-35JMB with alternatives