Part Details for P4C164L-25L32C by Pyramid Semiconductor Corporation
Overview of P4C164L-25L32C by Pyramid Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for P4C164L-25L32C
P4C164L-25L32C CAD Models
P4C164L-25L32C Part Data Attributes
|
P4C164L-25L32C
Pyramid Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
P4C164L-25L32C
Pyramid Semiconductor Corporation
Standard SRAM, 8KX8, 25ns, CMOS, CQCC32, 0.450 X 0.550 INCH, CERAMIC, LCC-32
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PYRAMID SEMICONDUCTOR CORP | |
Part Package Code | QFJ | |
Package Description | 0.450 X 0.550 INCH, CERAMIC, LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
JESD-30 Code | R-CQCC-N32 | |
Length | 13.97 mm | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.905 mm | |
Supply Current-Max | 0.15 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 11.43 mm |
Alternate Parts for P4C164L-25L32C
This table gives cross-reference parts and alternative options found for P4C164L-25L32C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4C164L-25L32C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FT6164L-25L32MBLF | Standard SRAM, 8KX8, 25ns, CMOS, CQCC32, 0.450 X 0.550 INCH, ROHS COMPLIANT, CERAMIC, LCC-32 | Force Technologies Ltd | P4C164L-25L32C vs FT6164L-25L32MBLF |
FT6264L-25L32MB | Standard SRAM, 8KX8, 25ns, CMOS, CQCC32, 0.450 X 550 INCH, CERAMIC, LCC-32 | Force Technologies Ltd | P4C164L-25L32C vs FT6264L-25L32MB |
P4C164L-25L32MLF | Standard SRAM, 8KX8, 25ns, CMOS, CQCC32, 0.450 X 0.550 INCH, ROHS COMPLIANT, CERAMIC, LCC-32 | Pyramid Semiconductor Corporation | P4C164L-25L32C vs P4C164L-25L32MLF |
FT6164L-25L32MB | Standard SRAM, 8KX8, 25ns, CMOS, CQCC32, 0.450 X 0.550 INCH, CERAMIC, LCC-32 | Force Technologies Ltd | P4C164L-25L32C vs FT6164L-25L32MB |
5962-3829466MYX | Standard SRAM, 8KX8, 25ns, CMOS, CQCC32, CC-32 | Pyramid Semiconductor Corporation | P4C164L-25L32C vs 5962-3829466MYX |
P4C164L-25L32CLF | Standard SRAM, 8KX8, 25ns, CMOS, CQCC32, 0.450 X 0.550 INCH, ROHS COMPLIANT, CERAMIC, LCC-32 | Pyramid Semiconductor Corporation | P4C164L-25L32C vs P4C164L-25L32CLF |
P4C164L-25L32ILF | Standard SRAM, 8KX8, 25ns, CMOS, CQCC32, 0.450 X 0.550 INCH, ROHS COMPLIANT, CERAMIC, LCC-32 | Pyramid Semiconductor Corporation | P4C164L-25L32C vs P4C164L-25L32ILF |
5962-3829466MYA | Standard SRAM, 8KX8, 25ns, CMOS, CQCC32, CC-32 | Pyramid Semiconductor Corporation | P4C164L-25L32C vs 5962-3829466MYA |
5962-3829455MYA | SRAM, 8KX8, 25ns, CMOS, CQCC32, CERAMIC, LCC-32 | Pyramid Semiconductor Corporation | P4C164L-25L32C vs 5962-3829455MYA |
5962-3829455MYX | Standard SRAM, 8KX8, 25ns, CMOS, CQCC32, CERAMIC, LCC-32 | Micross Components | P4C164L-25L32C vs 5962-3829455MYX |