Part Details for P4C164-70FM by Pyramid Semiconductor Corporation
Overview of P4C164-70FM by Pyramid Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-AD7770FMCZ | Analog Devices | evaluation control board. |
Part Details for P4C164-70FM
P4C164-70FM CAD Models
P4C164-70FM Part Data Attributes
|
P4C164-70FM
Pyramid Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
P4C164-70FM
Pyramid Semiconductor Corporation
Standard SRAM, 8KX8, 70ns, CMOS, CDFP28, CERAMIC, DFP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PYRAMID SEMICONDUCTOR CORP | |
Part Package Code | DFP | |
Package Description | DFP, FL28,.4 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
Additional Feature | LG-MAX | |
I/O Type | COMMON | |
JESD-30 Code | R-CDFP-F28 | |
JESD-609 Code | e0 | |
Length | 18.542 mm | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.286 mm | |
Standby Current-Max | 0.025 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.145 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 9.017 mm |
Alternate Parts for P4C164-70FM
This table gives cross-reference parts and alternative options found for P4C164-70FM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4C164-70FM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4C164-70FCLF | Standard SRAM, 8KX8, 70ns, CMOS, CDFP28, ROHS COMPLIANT, CERAMIC, DFP-28 | Pyramid Semiconductor Corporation | P4C164-70FM vs P4C164-70FCLF |
FT6164-70FM | Standard SRAM, 8KX8, 70ns, CMOS, CDFP28, CERPACK-28 | Force Technologies Ltd | P4C164-70FM vs FT6164-70FM |
P4C164-70FC | Standard SRAM, 8KX8, 70ns, CMOS, CDFP28, CERAMIC, DFP-28 | Pyramid Semiconductor Corporation | P4C164-70FM vs P4C164-70FC |
5962-3829407MMX | Standard SRAM, 8KX8, 70ns, CMOS, CDFP28, CERAMIC, FP-28 | Intel Corporation | P4C164-70FM vs 5962-3829407MMX |
P4C164-70FSMB | Standard SRAM, 8KX8, 70ns, CMOS, CDFP28 | Pyramid Semiconductor Corporation | P4C164-70FM vs P4C164-70FSMB |
5962-3829421MMA | Standard SRAM, 8KX8, 70ns, CMOS, CDFP28, CERAMIC, FP-28 | Micross Components | P4C164-70FM vs 5962-3829421MMA |
FT6164-70FMLF | Standard SRAM, 8KX8, 70ns, CMOS, CDFP28, ROHS COMPLIANT, CERPACK-28 | Force Technologies Ltd | P4C164-70FM vs FT6164-70FMLF |
5962-3829407MMX | Standard SRAM, 8KX8, 70ns, CMOS, CDFP28, CERAMIC, FP-28 | Pyramid Semiconductor Corporation | P4C164-70FM vs 5962-3829407MMX |
FT6264-70FMB | Standard SRAM, 8KX8, 70ns, CMOS, CDFP28, CERPACK-28 | Force Technologies Ltd | P4C164-70FM vs FT6264-70FMB |
5962-3829407MTA | Standard SRAM, 8KX8, 70ns, CMOS, CDFP28, CERAMIC, DFP-28 | Integrated Device Technology Inc | P4C164-70FM vs 5962-3829407MTA |