Memory
P4C164-25PC
Pyramid Semiconductor Corporation
Description: Standard SRAM, 8KX8, 25ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28

Overview of P4C164-25PC by Pyramid Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
AD9525/PCBZ Analog Devices Evaluation kit 2950MHz VCO ins
AD9525/PCBZ-VCO Analog Devices Evaluation kit CRO29508 VCO in
ADCLK925/PCBZ Analog Devices 1:2 ECL, 7 Gbpps CLOCK/DATA BU

Price & Stock for P4C164-25PC by Pyramid Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
Quest Components Static RAM, 8Kx8, 28 Pin, Plastic, DIP 33
  • 1 $13.5000
  • 5 $10.1250
  • 26 $8.7750
$8.7750 / $13.5000 Buy Now
Quest Components Static RAM, 8Kx8, 28 Pin, Plastic, DIP 21
  • 1 $15.1695
  • 6 $13.4840
  • 20 $12.4727
$12.4727 / $15.1695 Buy Now

CAD Models for P4C164-25PC by Pyramid Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P4C164-25PC by Pyramid Semiconductor Corporation

P4C164-25PC
Pyramid Semiconductor Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
PYRAMID SEMICONDUCTOR CORP
Part Package Code
DIP
Package Description
DIP, DIP28,.3
Pin Count
28
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
25 ns
I/O Type
COMMON
JESD-30 Code
R-PDIP-T28
JESD-609 Code
e0
Length
34.8615 mm
Memory Density
65536 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Terminals
28
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
8KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP28,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
5.334 mm
Standby Current-Max
0.015 A
Standby Voltage-Min
4.5 V
Supply Current-Max
0.15 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. P4C164-25PC
    Pyramid Semiconductor Corporation
    Standard SRAM, 8KX8, 25ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28
    VS

Alternate Parts for P4C164-25PC

This table gives cross-reference parts and alternative options found for P4C164-25PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4C164-25PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P4C164-25PM Standard SRAM, 8KX8, 25ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Pyramid Semiconductor Corporation P4C164-25PC vs P4C164-25PM
P4C164-25PMLF Standard SRAM, 8KX8, 25ns, CMOS, PDIP28, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-28 Pyramid Semiconductor Corporation P4C164-25PC vs P4C164-25PMLF
7164S25TCB Standard SRAM, 8KX8, 25ns, CMOS, CDIP28 Integrated Device Technology Inc P4C164-25PC vs 7164S25TCB
5962-3829429MZA Standard SRAM, 8KX8, 25ns, CMOS, CDIP28, CERAMIC, DIP-28 LOGIC Devices Inc P4C164-25PC vs 5962-3829429MZA
5962-3829456MZX Standard SRAM, 8KX8, 25ns, CMOS, CDIP28, CERAMIC, DIP-28 Micross Components P4C164-25PC vs 5962-3829456MZX
P4C164-25PI Standard SRAM, 8KX8, 25ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Pyramid Semiconductor Corporation P4C164-25PC vs P4C164-25PI
5962-3829456MZX Standard SRAM, 8KX8, 25ns, CMOS, CDIP28, CERAMIC, DIP-28 Pyramid Semiconductor Corporation P4C164-25PC vs 5962-3829456MZX
5962-3829456MZA Standard SRAM, 8KX8, 25ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 Micross Components P4C164-25PC vs 5962-3829456MZA
5962-3829429MZA Standard SRAM, 8KX8, 25ns, CMOS, CDIP28, CERAMIC, DIP-28 Micross Components P4C164-25PC vs 5962-3829429MZA
5962-3829456MZA SRAM, 8KX8, 25ns, CMOS, CDIP28, CERAMIC, DIP-28 Pyramid Semiconductor Corporation P4C164-25PC vs 5962-3829456MZA
Part Number Description Manufacturer Compare
5962-8866203NX Standard SRAM, 32KX8, 55ns, CMOS, CDIP28, CERAMIC, DIP-28 LOGIC Devices Inc P4C164-25PC vs 5962-8866203NX
P4C164-25PMBLF Standard SRAM, 8KX8, 25ns, CMOS, PDIP28, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-28 Pyramid Semiconductor Corporation P4C164-25PC vs P4C164-25PMBLF
5962-9559514HAA SRAM Module, 128KX32, 35ns, CMOS, CQFP68, CERAMIC, QFP-68 Mercury Systems Inc P4C164-25PC vs 5962-9559514HAA
5962-3829405MXA SRAM, 8KX8, 100ns, CMOS, CDIP28, CERAMIC, DIP-28 Pyramid Semiconductor Corporation P4C164-25PC vs 5962-3829405MXA
AS5C4008CW-45/XT Standard SRAM, 512KX8, 45ns, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIP-32 Micross Components P4C164-25PC vs AS5C4008CW-45/XT
P4C164-70L32CLF Standard SRAM, 8KX8, 70ns, CMOS, CQCC32, 0.450 X 0.550 INCH, ROHS COMPLIANT, CERAMIC, LCC-32 Pyramid Semiconductor Corporation P4C164-25PC vs P4C164-70L32CLF
7164L85DB 5.0V 8K x 8 Asynchronous Static RAM, CDIP13/Tube Renesas Electronics Corporation P4C164-25PC vs 7164L85DB
FT6264-70L32MBLF Standard SRAM, 8KX8, 70ns, CMOS, CQCC32, 0.450 X 0.550 INCH, ROHS COMPLIANT, CERAMIC, LCC-32 Force Technologies Ltd P4C164-25PC vs FT6264-70L32MBLF
5962-9562412HNC SRAM Module, 512KX32, 25ns, CMOS, QFP-68 White Microelectronics P4C164-25PC vs 5962-9562412HNC
MT5C2568EC-25L/883C Standard SRAM, 32KX8, 25ns, CMOS, CQCC28, CERAMIC, LCC-28 Micross Components P4C164-25PC vs MT5C2568EC-25L/883C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P4C164-25PC by Pyramid Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P4C164-25PC by Pyramid Semiconductor Corporation

Select Manufacturer
Which Manufacturer of P4C164-25PC would you like to use for your alert(s)?
  • Please alert me when P4C164-25PC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P4C164-25PC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P4C164-25PC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P4C164-25PC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P4C164-25PC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P4C164-25PC by Pyramid Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: